Recom REC6A DC/DC Converter, 5V dc/ 1.2 A, 36V dc Input, 18V Input 6 W, Through Hole, 65 °C Max Temp -40 °C Min Temp
- RS-stocknr.:
- 139-2815
- Fabrikantnummer:
- REC6A-2405SW/H2/X1
- Fabrikant:
- Recom
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 tube van 15 eenheden)*
€ 238,04
(excl. BTW)
€ 288,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 - 4 | € 238,04 | € 15,869 |
| 5 - 9 | € 230,90 | € 15,393 |
| 10 - 24 | € 223,76 | € 14,917 |
| 25 - 49 | € 216,61 | € 14,441 |
| 50 + | € 209,47 | € 13,965 |
*prijsindicatie
- RS-stocknr.:
- 139-2815
- Fabrikantnummer:
- REC6A-2405SW/H2/X1
- Fabrikant:
- Recom
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
| Merk | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1.2A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 499000h | |
| Isolation Voltage | 2kV dc | |
| Maximum Output Power | 6W | |
| Package Type | DIP-24 | |
| Series | REC6A | |
| Width | 20.3mm | |
| Depth | 10.2mm | |
| Length | 31.8mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Efficiency | 80% | |
| Alles selecteren | ||
|---|---|---|
Merk Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1.2A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 499000h | ||
Isolation Voltage 2kV dc | ||
Maximum Output Power 6W | ||
Package Type DIP-24 | ||
Series REC6A | ||
Width 20.3mm | ||
Depth 10.2mm | ||
Length 31.8mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Efficiency 80% | ||
- Land van herkomst:
- TW
Recom REC6A Series 6W DC-DC Converter
The Recom REC6A Series is a cost effective, general purpose isolated DC-DC converter containing a built-in Class A EMC filter. The converter is designed to run from industry standard 24 V or 5 V unregulated supplies and is typically used to provide an isolated, regulated, short circuit protected output. Under Voltage Lockout is available as an option. The REC6A converters are designed for industrial applications, are able to drive high capacitive laods and operate over the full -40 °C to +65 °C temperature range without derating. 3 year warranty available.
Features and Benefits
• 2:1 Input Range Voltage
• Efficiency up to 80%
• EMI Class A without external components
• Continuous Short Circuit Protection
• No Minimum Load Required;• DIP24 Package;• 3 year warranty
Gerelateerde Links
- Recom REC6A DC-DC Converter 18 → 36 V dc Input Through Hole, +65°C Max Temp -40°C Min
- Recom REC6A DC/DC Converter 36V dc Input Through Hole, 65 °C Max Temp -40 °C Min Temp
- Recom REC6A DC/DC Converter 9V dc Input Through Hole, 65 °C Max Temp -40 °C Min Temp
- Recom REC5A DC/DC Converter 36V dc Input Through Hole, 68 °C Max Temp -40 °C Min Temp
- Recom REC3A DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Recom REC5A DC/DC Converter 9V dc Input Through Hole, 68 °C Max Temp -40 °C Min Temp
- Recom REC5A DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp -40°C Min
- Recom REM15-W DC/DC Converter 24V dc Input Through Hole