Recom RSOE DC/DC Converter, 5V dc/ 200 mA, 36V dc Input, 18V Input 1 W, Through Hole, 80 °C Max Temp -40 °C Min Temp
- RS-stocknr.:
- 139-2942
- Fabrikantnummer:
- RSOE-2405S/H2
- Fabrikant:
- Recom
Ontvang bulkkorting
Voeg 5 meer toe om € 1,10 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 7,82
(excl. BTW)
€ 9,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 24 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 7,82 | - |
| 5 - 9 | € 7,60 | € 1,10 |
| 10 - 24 | € 7,35 | € 4,70 |
| 25 - 49 | € 7,12 | € 17,50 |
| 50 + | € 6,89 | € 46,50 |
*prijsindicatie
- RS-stocknr.:
- 139-2942
- Fabrikantnummer:
- RSOE-2405S/H2
- Fabrikant:
- Recom
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
| Merk | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 845000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 2kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP-8 | |
| Standards/Approvals | No | |
| Depth | 11.1mm | |
| Length | 21.8mm | |
| Width | 9.2mm | |
| Series | RSOE | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Alles selecteren | ||
|---|---|---|
Merk Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 845000h | ||
Number of Outputs 1 | ||
Isolation Voltage 2kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP-8 | ||
Standards/Approvals No | ||
Depth 11.1mm | ||
Length 21.8mm | ||
Width 9.2mm | ||
Series RSOE | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
Recom RSOE Series 1W DC-DC Isolated Converter
The RSOE Series is a low cost isolated, regulated and short-circuit protected DC-DC converter designed for
industrial applications. A Compact SIP8 case size, 2:1 input, 2k V dc isolation and a wide operating
temperature range of -40°C to +80°C without derating makes the RSOE series Ideal for industrial,
transport and general-purpose on-board 5V power supplies. Industrial Class A EMC levels can be met
with a simple Pi-filter and the converters come with a three year warranty.
Features and Benefits
• 2:1 Wide Input Range
• 2kV dc/1 Second Isolation
• -40°C to +80°C Operating Temperature @ Full Load
• Industry Standard Pinout (SIP8)
• EN/UL62368, UL60950, CB Report (pending)
• Low Cost;• 3 year warranty
Gerelateerde Links
- Recom RSOE DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min Temp
- Recom RSE DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom RSH3 DC/DC Converter 36V dc Input Surface
- Recom REC10 DC/DC Converter 36V dc Input Through Hole, 81 °C Max Temp -40 °C Min Temp 1
- Recom RS DC/DC Converter 36V dc Input Through Hole
- Recom RSO DC/DC Converter 36V dc Input Through Hole
- Recom RS6 DC/DC Converter 36V dc Input Through Hole
- Recom REM6 DC/DC Converter 36V dc Input Through Hole