Recom REC5A DC/DC Converter, 5V dc/ 1 A, 36V dc Input, 18V Input 5 W, Through Hole, 68 °C Max Temp -40 °C Min Temp
- RS-stocknr.:
- 139-2954
- Fabrikantnummer:
- REC5A-2405SW/H2
- Fabrikant:
- Recom
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 15,03
(excl. BTW)
€ 18,19
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 8 stuk(s) vanaf 26 november 2026
- Plus verzending 1 stuk(s) vanaf 27 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 15,03 |
| 5 - 9 | € 14,57 |
| 10 - 24 | € 14,13 |
| 25 - 49 | € 13,68 |
| 50 + | € 13,22 |
*prijsindicatie
- RS-stocknr.:
- 139-2954
- Fabrikantnummer:
- REC5A-2405SW/H2
- Fabrikant:
- Recom
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
| Merk | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 555000h | |
| Isolation Voltage | 2kV dc | |
| Maximum Output Power | 5W | |
| Package Type | DIP-24 | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Series | REC5A | |
| Standards/Approvals | No | |
| Width | 20.3mm | |
| Maximum Operating Temperature | 68°C | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 555000h | ||
Isolation Voltage 2kV dc | ||
Maximum Output Power 5W | ||
Package Type DIP-24 | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Series REC5A | ||
Standards/Approvals No | ||
Width 20.3mm | ||
Maximum Operating Temperature 68°C | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
- Land van herkomst:
- TW
Recom REC5A Series 5W DC-DC Converter
The REC5A series is cost efficient, general purpose isolated DC-DC converter containing a built-in Class A EMC filter. The converter is designed to run from industry standard 24 V or 5 V unregulated supplies and is typically used to provide an isolated, regulated, short circuit protected output.
Under Voltage Lockout is available as an option. These converters are designed for industrial applications, can drive high capacitive loads and operate over the full -40°C to +68°C temperature range without derating.
Features and Benefits
• 2:1 Input range voltage
• Efficiency up to 81%
• EMI Class A without external components
• Continuous Short Circuit Protection;• DIP24 Package
• 5 Watt;• 3 year warranty;• No minimum Load Required
Gerelateerde Links
- Recom REC5A DC/DC Converter 36V dc Input Through Hole, 68 °C Max Temp -40 °C Min Temp
- Recom REC5A DC/DC Converter 9V dc Input Through Hole, 68 °C Max Temp -40 °C Min Temp
- Recom REC5A DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp -40°C Min
- Recom REC6A DC/DC Converter 36V dc Input Through Hole, 65 °C Max Temp -40 °C Min Temp
- Recom REC3A DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Recom REC6A DC-DC Converter 18 → 36 V dc Input Through Hole, +65°C Max Temp -40°C Min
- Recom REM15-W DC/DC Converter 24V dc Input Through Hole
- Recom REM20-W DC/DC Converter 24V dc Input Through Hole