Recom R0.5Z DC/DC Converter, 12V dc/ 42 mA, 12V dc Input, 11.4V Input 0.5 W, Surface, 85 °C Max Temp -40 °C Min Temp,
- RS-stocknr.:
- 166-6631
- Fabrikantnummer:
- R0.5Z-1212
- Fabrikant:
- Recom
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 tube van 33 eenheden)*
€ 490,89
(excl. BTW)
€ 593,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 - 4 | € 490,89 | € 14,875 |
| 5 - 9 | € 476,16 | € 14,429 |
| 10 - 24 | € 461,44 | € 13,983 |
| 25 - 49 | € 446,71 | € 13,537 |
| 50 + | € 431,99 | € 13,091 |
*prijsindicatie
- RS-stocknr.:
- 166-6631
- Fabrikantnummer:
- R0.5Z-1212
- Fabrikant:
- Recom
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
| Merk | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 11.4V | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 42mA | |
| Mount Type | Surface | |
| MTBF | 3947000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 10 | |
| Maximum Output Power | 0.5W | |
| Package Type | Surface Mount | |
| Standards/Approvals | No | |
| Depth | 6.7mm | |
| Series | R0.5Z | |
| Length | 15.24mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 64% | |
| Alles selecteren | ||
|---|---|---|
Merk Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 11.4V | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 42mA | ||
Mount Type Surface | ||
MTBF 3947000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1kV dc | ||
Number of Pins 10 | ||
Maximum Output Power 0.5W | ||
Package Type Surface Mount | ||
Standards/Approvals No | ||
Depth 6.7mm | ||
Series R0.5Z | ||
Length 15.24mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 64% | ||
- Land van herkomst:
- TW
Recom 0.5W SMD Single Output Regulated Isolated DC-DC Converter - R0.5SZ Series
R0.5SZ series single output, 0.5 W SMD regulated DC to DC converters for isolating or converting DC power rails where board space is at a premium. These isolated 0.5 W SMD regulated DC to DC converters incorporate an internal linear regulate to deliver a stable output voltage making them ideal for powering logic level or supply voltage sensitive circuitry.
Regulated output with internal linear regulator
1 kVdc isolation
Short circuit protection
Fully encapsulated
No load power consumption: 155 mW
Efficiency of up to 62%
UL94V-0 package material
Note
MTBF to MIL-HDBK 217F
Power derates above 85°C
Power derates above 85°C
Standards
EN-60950-1
Gerelateerde Links
- Recom RY DC/DC Converter 12V dc Input Through Hole
- TDK-Lambda CC-E DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C
- TDK-Lambda CC-E DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom R2D DC/DC Converter 12V dc Input Surface
- TDK-Lambda CC-E DC/DC Converter -12 V dc/ 60 mA 11.4V Input 1.5 W 85 °C Max Temp
- TDK-Lambda CC-E DC/DC Converter -12 V dc/ 450 mA 11.4V Input 10 W 85 °C Max Temp
- TDK-Lambda CC-E DC/DC Converter -12 V dc/ 125 mA 11.4V Input 3 W 85 °C Max Temp
- Recom R1S DC/DC Converter 12V dc Input Surface 8-Pin