Recom RS DC/DC Converter, 5V dc/ 200 mA, 9V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS-stocknr.:
- 166-8716
- Fabrikantnummer:
- RS-0505D
- Fabrikant:
- Recom
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 tube van 22 eenheden)*
€ 422,58
(excl. BTW)
€ 511,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 25 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 - 4 | € 422,58 | € 19,208 |
| 5 - 9 | € 409,91 | € 18,632 |
| 10 - 24 | € 397,23 | € 18,056 |
| 25 - 49 | € 384,55 | € 17,48 |
| 50 + | € 371,87 | € 16,903 |
*prijsindicatie
- RS-stocknr.:
- 166-8716
- Fabrikantnummer:
- RS-0505D
- Fabrikant:
- Recom
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
| Merk | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V dc | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Output Voltage 2 | -5V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1398000h | |
| Number of Pins | 8 | |
| Isolation Voltage | 500V ac | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Standards/Approvals | No | |
| Depth | 11.1mm | |
| Series | RS | |
| Length | 21.8mm | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Alles selecteren | ||
|---|---|---|
Merk Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V dc | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Output Voltage 2 -5V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1398000h | ||
Number of Pins 8 | ||
Isolation Voltage 500V ac | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Standards/Approvals No | ||
Depth 11.1mm | ||
Series RS | ||
Length 21.8mm | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- Land van herkomst:
- TW
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS Series
High power-density, an industrial temperature range of -40° to +85°C.
Additional features such as Remote-On-Off control make these converters ideal for highly sophisticated industrial designs.
2:1 wide input range
Regulated outputs
1kVdc isolation
Continuous short circuit protection
Low noise
UL94V-0 package material
83% efficiency
SIP 8 package
Note
Operating temperature is without derating.
Standards
EN60950-1
Gerelateerde Links
- Recom RSO DC/DC Converter 9V dc Input Through Hole
- Recom RBM DC/DC Converter 5V dc Input Through Hole
- Recom RKZ DC/DC Converter 5V dc Input Through Hole
- Recom REM2 DC/DC Converter 5.5V dc Input Through Hole
- Recom RD DC/DC Converter 5.5V dc Input Through Hole
- Recom RH DC/DC Converter 5.5V dc Input Through Hole
- Recom RH DC/DC Converter 5.5V dc Input Through Hole
- Recom RB DC/DC Converter -5 V dc/ 100 mA 4.5V dc Input 1 W 85 °C Max Temp -40 °C