XP Power QSB600 DC/DC Converter, 28V dc/ 21.5 mA, 36V dc Input, 18V Input 600 W, Through Hole, 100 °C Max Temp -40 °C
- RS-stocknr.:
- 171-8734
- Artikelnummer Distrelec:
- 302-41-812
- Fabrikantnummer:
- QSB60024S28
- Fabrikant:
- XP Power
Ontvang bulkkorting
Voeg 5 meer toe om 2% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 253,56
(excl. BTW)
€ 306,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 4 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 253,56 | - |
| 5 - 9 | € 245,96 | 2% |
| 10 - 24 | € 238,35 | 5% |
| 25 - 49 | € 230,74 | 8% |
| 50 + | € 223,13 | 12% |
*prijsindicatie
- RS-stocknr.:
- 171-8734
- Artikelnummer Distrelec:
- 302-41-812
- Fabrikantnummer:
- QSB60024S28
- Fabrikant:
- XP Power
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
| Merk | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 28V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 21.5mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 381000h | |
| Output Voltage Adjustment Range | 10 % | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 600W | |
| Package Type | SIP | |
| Depth | 5.5mm | |
| Length | 116.8mm | |
| Standards/Approvals | No | |
| Width | 61mm | |
| Series | QSB600 | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 28V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 21.5mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 381000h | ||
Output Voltage Adjustment Range 10 % | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 600W | ||
Package Type SIP | ||
Depth 5.5mm | ||
Length 116.8mm | ||
Standards/Approvals No | ||
Width 61mm | ||
Series QSB600 | ||
Efficiency 90% | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
- Land van herkomst:
- TW
Up to 92% Efficiency
Industry Standard Full Brick Package
-40 °C to +100 °C Operating Temperature
High Power Density
Baseplate-cooled
Remote On/Off & Remote Sense
3 Year Warranty
Gerelateerde Links
- XP Power QSB600 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB600 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QSB600 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB600 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB600 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB600 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB350 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QSB300 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C