XP Power QSB600 DC/DC Converter, 28V dc/ 25 mA, 75V dc Input, 36V Input 600 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS-stocknr.:
- 171-8738
- Fabrikantnummer:
- QSB60048S28
- Fabrikant:
- XP Power
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 253,54
(excl. BTW)
€ 306,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 29 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 253,54 |
| 5 - 9 | € 245,93 |
| 10 - 24 | € 238,33 |
| 25 - 49 | € 230,72 |
| 50 + | € 223,12 |
*prijsindicatie
- RS-stocknr.:
- 171-8738
- Fabrikantnummer:
- QSB60048S28
- Fabrikant:
- XP Power
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
| Merk | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 28V dc | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 25mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 381000h | |
| Output Voltage Adjustment Range | 10 % | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 600W | |
| Width | 61mm | |
| Series | QSB600 | |
| Depth | 5.5mm | |
| Standards/Approvals | No | |
| Length | 116.8mm | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 91% | |
| Alles selecteren | ||
|---|---|---|
Merk XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 28V dc | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 25mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 381000h | ||
Output Voltage Adjustment Range 10 % | ||
Isolation Voltage 1.5kV dc | ||
Package Type SIP | ||
Maximum Output Power 600W | ||
Width 61mm | ||
Series QSB600 | ||
Depth 5.5mm | ||
Standards/Approvals No | ||
Length 116.8mm | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 91% | ||
- Land van herkomst:
- TW
Up to 92% Efficiency
Industry Standard Full Brick Package
-40 °C to +100 °C Operating Temperature
High Power Density
Baseplate-cooled
Remote On/Off & Remote Sense
3 Year Warranty
Gerelateerde Links
- XP Power QSB600 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QSB600 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB600 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB350 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QSB600 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QSB600 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB600 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB300 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C