Cosel MGXS1R5 DC/DC Converter, 15V dc/ 100 mA, 24V dc Input, 24V dc Input 1.5 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS-stocknr.:
- 183-0594
- Fabrikantnummer:
- MGXS1R52415
- Fabrikant:
- Cosel
Voeg 5 meer toe om € 27,20 te besparen
Bekijk bulkkortingSubtotaal (1 tube van 10 eenheden)*
€ 181,86
(excl. BTW)
€ 220,05
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending vanaf 28 december 2027
Tube(s) | Per tube | Per stuk* | Bespaar |
|---|---|---|---|
| 1 - 4 | € 181,86 | € 18,186 | - |
| 5 - 9 | € 176,42 | € 17,642 | € 27,20 |
| 10 - 24 | € 170,96 | € 17,096 | € 109,00 |
| 25 - 49 | € 165,51 | € 16,551 | € 408,75 |
| 50 + | € 160,04 | € 16,004 | € 1.091,00 |
*prijsindicatie
- RS-stocknr.:
- 183-0594
- Fabrikantnummer:
- MGXS1R52415
- Fabrikant:
- Cosel
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Cosel | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 100mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 10 % | |
| Ripple and Noise | 200mV | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Package Type | PCB Module | |
| Maximum Output Power | 1.5W | |
| Length | 17mm | |
| Weight | 4g | |
| Standards/Approvals | CE, Crlus, C-UL, EN60950-1, UL60950-1 | |
| Width | 8.5mm | |
| Series | MGXS1R5 | |
| Depth | 12mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Alles selecteren | ||
|---|---|---|
Merk Cosel | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 100mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 10 % | ||
Ripple and Noise 200mV | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Package Type PCB Module | ||
Maximum Output Power 1.5W | ||
Length 17mm | ||
Weight 4g | ||
Standards/Approvals CE, Crlus, C-UL, EN60950-1, UL60950-1 | ||
Width 8.5mm | ||
Series MGXS1R5 | ||
Depth 12mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
- Land van herkomst:
- JP
Gerelateerde Links
- Cosel MGXS1R5 DC-DC Converter 6 → 60 V dc Input Through Hole, +85°C Max Temp -40°C
- Cosel MGXS1R5 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel MGXS1R5 DC/DC Converter 60V dc Input Through Hole, 85 °C Max Temp 85 °C Min
- Cosel MGXS1R5 DC/DC Converter 60V dc Input Through Hole, 85 °C Max Temp 85 °C Min
- Cosel MGXS6 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel MGF DC/DC Converter -15 V dc/ 340 mA 24V dc Input 10.2 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -15 V dc/ 100 mA 24V dc Input 3 W 85 °C Max Temp -40 °C Min
- Cosel MGF DC/DC Converter 24V dc Input PCB 4-Pin