Recom R2M DC/DC Converter, 15V dc/ 134 mA, 24V dc Input, 4.5V Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp, 7-Pin
- RS-stocknr.:
- 274-5289
- Fabrikantnummer:
- R2M-2415S
- Fabrikant:
- Recom
Subtotaal (1 eenheid)*
€ 28,00
(excl. BTW)
€ 33,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending 16 stuk(s) vanaf 09 november 2026
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 28,00 |
| 5 - 9 | € 27,16 |
| 10 - 24 | € 26,32 |
| 25 - 49 | € 25,48 |
| 50 + | € 24,63 |
*prijsindicatie
- RS-stocknr.:
- 274-5289
- Fabrikantnummer:
- R2M-2415S
- Fabrikant:
- Recom
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 134mA | |
| Output Current 2 | 400mA | |
| Output Voltage 2 | 5V dc | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 6670h | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 2W | |
| Package Type | Surface Mount | |
| Depth | 10.2mm | |
| Length | 14.2mm | |
| Width | 9.1mm | |
| Standards/Approvals | RoHS, MILHDBK17F, EN550, MILSTD810F | |
| Weight | 2.7g | |
| Series | R2M | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 134mA | ||
Output Current 2 400mA | ||
Output Voltage 2 5V dc | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 6670h | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 2W | ||
Package Type Surface Mount | ||
Depth 10.2mm | ||
Length 14.2mm | ||
Width 9.1mm | ||
Standards/Approvals RoHS, MILHDBK17F, EN550, MILSTD810F | ||
Weight 2.7g | ||
Series R2M | ||
Maximum Operating Temperature 85°C | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
- Land van herkomst:
- TW
Gerelateerde Links
- Recom R2M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R2M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R2M DC/DC Converter 12V dc Input Surface 7-Pin
- Recom R2M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R2M DC/DC Converter 48V dc Input Surface 7-Pin
- Recom R2M DC/DC Converter -12 V dc/ 83 mA 4.5V Input 2 W 85 °C Max Temp -40 °C Min
- Recom R2M DC/DC Converter -5 V dc/ 200 mA 4.5V Input 2 W 85 °C Max Temp -40 °C Min
- Recom REM2A DC/DC Converter 36V dc Input Surface