Recom REC150H-UW DC/DC Converter, 24V dc/ 6.25 A, 75V dc Input, 48V dc Input 150 W, Through Hole, 110 °C Max Temp -40 °C
- RS-stocknr.:
- 274-5414
- Fabrikantnummer:
- REC150H-4824SUW
- Fabrikant:
- Recom
Voeg 5 meer toe om € 23,35 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 155,92
(excl. BTW)
€ 188,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Plus verzending 7 stuk(s) vanaf 23 november 2026
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 155,92 | - |
| 5 - 9 | € 151,25 | € 23,35 |
| 10 - 24 | € 146,57 | € 93,50 |
| 25 - 49 | € 141,89 | € 350,75 |
| 50 + | € 137,21 | € 935,50 |
*prijsindicatie
- RS-stocknr.:
- 274-5414
- Fabrikantnummer:
- REC150H-4824SUW
- Fabrikant:
- Recom
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Recom | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 48V dc | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 6.25A | |
| Mount Type | Through Hole | |
| Input Ratio | 9:75 | |
| MTBF | 300000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 240mV Pk-Pk | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 9 | |
| Isolation Voltage | 2.5kV | |
| Maximum Output Power | 150W | |
| Package Type | Surface Mount | |
| Standards/Approvals | IEC/EN62368-1, RoHS 2+ compliant, UL62368-1, IEC/EN/UL62368 | |
| Weight | 109g | |
| Length | 57.9mm | |
| Depth | 12.7mm | |
| Width | 61mm | |
| Series | REC150H-UW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Efficiency | 89.5% | |
| Alles selecteren | ||
|---|---|---|
Merk Recom | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 48V dc | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 6.25A | ||
Mount Type Through Hole | ||
Input Ratio 9:75 | ||
MTBF 300000h | ||
Number of Outputs 2 | ||
Ripple and Noise 240mV Pk-Pk | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 9 | ||
Isolation Voltage 2.5kV | ||
Maximum Output Power 150W | ||
Package Type Surface Mount | ||
Standards/Approvals IEC/EN62368-1, RoHS 2+ compliant, UL62368-1, IEC/EN/UL62368 | ||
Weight 109g | ||
Length 57.9mm | ||
Depth 12.7mm | ||
Width 61mm | ||
Series REC150H-UW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Efficiency 89.5% | ||
- Land van herkomst:
- TW
Gerelateerde Links
- Recom REC150H-UW DC/DC Converter 75V dc Input Through Hole, 110 °C Max Temp -40 °C
- Recom REC150H-UW DC/DC Converter 75V dc Input Through Hole, 110 °C Max Temp -40 °C
- Recom REC150H-UW DC/DC Converter 75V dc Input Through Hole, 110 °C Max Temp -40
- XP Power QSB300 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QSB15048W DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C
- RS PRO Isolated DC-DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power QSB75 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- Recom RMD150-UW Series DC/DC Converter 137.5V dc Input 6.25 A Chassis Mount, 90 °C Max Temp