Murata Power Solutions MYBSP Isolated DC-DC Converter, 12V dc/ 1 A, 48V dc Input, 48V dc Input 12 W, Surface, 85 °C Max
- RS-stocknr.:
- 279-8070
- Fabrikantnummer:
- MYBSP01201ABF
- Fabrikant:
- Murata Power Solutions
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 17,24
(excl. BTW)
€ 20,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 243 stuk(s) vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 17,24 |
| 5 - 9 | € 16,73 |
| 10 - 24 | € 16,21 |
| 25 - 49 | € 15,69 |
| 50 + | € 15,17 |
*prijsindicatie
- RS-stocknr.:
- 279-8070
- Fabrikantnummer:
- MYBSP01201ABF
- Fabrikant:
- Murata Power Solutions
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
| Merk | Murata Power Solutions | |
| Output Voltage 1 | 12V dc | |
| Product Type | Isolated DC-DC Converter | |
| Minimum Input Voltage | 48V dc | |
| Maximum Input Voltage | 48V dc | |
| Output Current 1 | 1A | |
| Mount Type | Surface | |
| Maximum Output Power | 12W | |
| Standards/Approvals | No | |
| Series | MYBSP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Alles selecteren | ||
|---|---|---|
Merk Murata Power Solutions | ||
Output Voltage 1 12V dc | ||
Product Type Isolated DC-DC Converter | ||
Minimum Input Voltage 48V dc | ||
Maximum Input Voltage 48V dc | ||
Output Current 1 1A | ||
Mount Type Surface | ||
Maximum Output Power 12W | ||
Standards/Approvals No | ||
Series MYBSP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- Land van herkomst:
- JP
This Murata Power Solutions is an isolated, regulated, DC-DC converter for PoEPD that has an input 37 to 57 Vdc with the a typical efficiency of 87 percent (12Vout), and full 2250 Volt DC isolation.
Surface mount module
Operating temperature range -40 to +85 °C
Support IEEE802.3af class0
Support Type2 PSE Indicator
Gerelateerde Links
- Murata Power Solutions MYBSP Isolated DC-DC Converter 48V dc Input Surface, 85 °C Max
- Murata Power Solutions MYBSP Isolated DC-DC Converter 48V dc Input Surface, 85 °C
- Murata Power Solutions MYBSP Isolated DC-DC Converter 48V dc Input Surface, 85 °C
- Murata Power Solutions MYBSP Isolated DC-DC Converter 48V dc Input Surface, 85 °C Max
- Murata Power Solutions MYBSP Isolated DC-DC Converter 24V dc Input Surface, 85 °C
- Murata Power Solutions ULS Isolated DC-DC Converter 48V dc Input Through Hole, 85
- Murata DAQ Isolated DC-DC Converter 48V Input 600 W
- Murata DSE Isolated DC-DC Converter 48V dc Input, 48V dc Input 400 W