Recom R24C2T25 DC/DC Converter, 22.5V dc, 2.5 V dc/ 100 mA, 27V dc Input, 24V dc Input 2 W, Surface, 125 °C Max Temp -40
- RS-stocknr.:
- 283-9218
- Fabrikantnummer:
- R24C2T25-CT
- Fabrikant:
- Recom
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 7,55
(excl. BTW)
€ 9,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 60 stuk(s) vanaf 14 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 7,55 |
| 5 - 9 | € 7,33 |
| 10 - 24 | € 7,09 |
| 25 - 49 | € 6,87 |
| 50 + | € 6,65 |
*prijsindicatie
- RS-stocknr.:
- 283-9218
- Fabrikantnummer:
- R24C2T25-CT
- Fabrikant:
- Recom
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
| Merk | Recom | |
| Output Voltage 1 | 22.5V dc, 2.5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 27V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Mount Type | Surface | |
| Output Voltage 2 | 25V dc | |
| Output Voltage Adjustment Range | 2.5 to 22.5 V dc | |
| Ripple and Noise | 1% | |
| Number of Pins | 36 | |
| Isolation Voltage | 3kV ac | |
| Maximum Output Power | 2W | |
| Package Type | SSOP | |
| Length | 12.83mm | |
| Weight | 0.0032oz | |
| Standards/Approvals | RoHS Compliant | |
| Width | 7.5mm | |
| Series | R24C2T25 | |
| Efficiency | 55% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Alles selecteren | ||
|---|---|---|
Merk Recom | ||
Output Voltage 1 22.5V dc, 2.5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 27V dc | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Mount Type Surface | ||
Output Voltage 2 25V dc | ||
Output Voltage Adjustment Range 2.5 to 22.5 V dc | ||
Ripple and Noise 1% | ||
Number of Pins 36 | ||
Isolation Voltage 3kV ac | ||
Maximum Output Power 2W | ||
Package Type SSOP | ||
Length 12.83mm | ||
Weight 0.0032oz | ||
Standards/Approvals RoHS Compliant | ||
Width 7.5mm | ||
Series R24C2T25 | ||
Efficiency 55% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- Land van herkomst:
- TW
The Recom 2W isolated DC/DC converter is a versatile solution designed for isolated gate bias voltages, particularly for transistors such as IGBTs, Si and SiC MOSFETs and Cascode GaNs. This compact converter features programmable asymmetrical output voltages, ensuring precise control and performance optimization for power electronics applications. With high 3kVAC/1min isolation, high 150kV/μs CMTI and remarkable stability up to 125°C (0.5W), it offers superior reliability, even under harsh high power, high frequency switching environments.
Programmable asymmetrical output voltages
3 years warranty
Gerelateerde Links
- Recom R24C2T25 DC/DC Converter 2.5 V dc/ 100 mA 24V dc Input 2 W 125 °C Max Temp -40
- Recom R24C2T25/R DC/DC Converter 25 V dc/ 100 mA 18V dc Input 2.5 W 150 °C Max Temp
- Recom RPX DC/DC Converter 36V dc Input 1 A Surface, 125 °C Max Temp -40 °C Min Temp QFN
- Recom RPX DC/DC Converter 36V dc Input 1.5 A Surface, 125 °C Max Temp -40 °C Min Temp QFN
- Recom R12 DC/DC Converter 27V Input Through Hole
- Recom R24 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole