Recom Isolated DC-DC Converter, 15V dc/ 66mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS-stocknr.:
- 672-7398
- Fabrikantnummer:
- ROM-0515S
- Fabrikant:
- Recom
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 672-7398
- Fabrikantnummer:
- ROM-0515S
- Fabrikant:
- Recom
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
| Merk | Recom | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 66mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 3000V dc | |
| Depth | 7.7mm | |
| Length | 11.5mm | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Recom | ||
Output Voltage 15V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 66mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 3000V dc | ||
Depth 7.7mm | ||
Length 11.5mm | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- Land van herkomst:
- TW
Gerelateerde Links
- Recom Isolated DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp
- Recom RBM DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Recom Isolated DC-DC Converter 4.75 → 5.25 V dc Input Through Hole, +70°C Max Temp
- Recom Isolated DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp
- Recom R1S Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +100°C Max
- Recom Isolated DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +85°C Max Temp
- Recom RB Isolated DC-DC Converter 1W +85°C Max Temp -40°C Min Temp
- Recom Isolated DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +100°C Max Temp