Recom REC5 DC-DC Converter, ±12V dc/ ±210mA Output, 9 → 36 V dc Input, 5W, Through Hole, +75°C Max Temp -40°C

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
770-4349
Fabrikantnummer:
REC5-2412DRWZ/H2/A
Fabrikant:
Recom
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Recom

Output Voltage

±12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

5W

Input Voltage Nominal

24 V dc

Output Current

±210mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

2kV dc

Depth

10.2mm

Length

32mm

Series

REC5

Load Regulation

±0.6%

Medical Approved

Yes

Minimum Temperature

-40°C

Maximum Temperature

+75°C

Land van herkomst:
TW

RECOM DC-DC Converter, ±0.6 % Load Regulation, 10.2mm Depth - REC5 Series - REC5-2412DRWZ/H2/A


To get a power supply that's just the job, add this DC-DC converter from RECOM to your setup. It has a wide input voltage rating range between 9V and 36V DC and delivers an output of ±12V DC that's steady enough for use in medical equipment. Through-hole mounting makes installation a piece of cake and keeps the unit firmly in place, even if there's vibration to contend with. An isolation voltage of 2kV DC helps to keep connected equipment safe in the event of a power surge.

Features & Benefits


• Continuous short-circuit protection for enhanced safety

• Regulated output means you can rely on it to deliver the voltage level you expect

• Performs reliably in an operating temperature range between -40°C and +75°C

• 13g weight, so it's light enough for portable applications

Applications


• Patient monitoring equipment

• Laptop computers

• Production lines

How efficient is this DC-DC converter?


It has an efficiency rating of 82 to 83%, so it wastes minimal power and prevents problematic heat build-up in your device.

How big is this product?


It's slim, with a depth of just 10.2mm, and is only 32mm long, so you can easily use it in tight spaces.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.