Recom Isolated DC-DC Converter, ±12V dc/ ±625mA Output, 9 → 18 V dc Input, 15W, Through Hole, +71°C Max Temp
- RS-stocknr.:
- 777-3304
- Fabrikantnummer:
- REC15-1212D/H2/M
- Fabrikant:
- Recom
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 777-3304
- Fabrikantnummer:
- REC15-1212D/H2/M
- Fabrikant:
- Recom
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
| Merk | Recom | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±625mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | 1 x 2 in | |
| Isolation Voltage | 1000 (Rated for 1 Minute) V ac, 2000 (Tested for 1 Second) V dc | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Load Regulation | ±1.2% | |
| Minimum Temperature | -40°C | |
| Efficiency | 85 → 86% | |
| Maximum Temperature | +71°C | |
| Alles selecteren | ||
|---|---|---|
Merk Recom | ||
Output Voltage ±12V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±625mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package 1 x 2 in | ||
Isolation Voltage 1000 (Rated for 1 Minute) V ac, 2000 (Tested for 1 Second) V dc | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Load Regulation ±1.2% | ||
Minimum Temperature -40°C | ||
Efficiency 85 → 86% | ||
Maximum Temperature +71°C | ||
- Land van herkomst:
- TW
Gerelateerde Links
- Recom REC15 Isolated DC-DC Converter 18 → 36 V dc Input Through Hole, +71°C Max Temp
- Recom REC15 Isolated DC-DC Converter 9 → 18 V dc Input Through Hole, +71°C Max Temp
- Recom REC15 Isolated DC-DC Converter 18 → 36 V dc Input Through Hole, +71°C Max
- Recom REC15 DC-DC Converter 9 → 36 V dc Input Through Hole, +65°C Max Temp -40°C
- Recom REC15 DC-DC Converter 18 → 75 V dc Input Through Hole, +65°C Max Temp -40°C Min
- Recom REC15 DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min Temp
- Recom REC15 DC/DC Converter 75V dc Input Through Hole, 71 °C Max Temp -40 °C Min Temp
- Recom REC15 DC/DC Converter 72V Input Through Hole, 71 °C Max Temp -40 °C Min Temp