TRACOPOWER TMR 6WI Isolated DC-DC Converter, ±5V dc/ ±600mA Output, 36 → 75 V dc Input, 6W, Through Hole, +65°C
- RS-stocknr.:
- 783-3444
- Fabrikantnummer:
- TMR 6-4821WI
- Fabrikant:
- TRACOPOWER
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 23,00
(excl. BTW)
€ 27,83
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 23,00 |
| 5 - 9 | € 21,85 |
| 10 - 24 | € 20,70 |
| 25 - 49 | € 19,55 |
| 50 + | € 18,40 |
*prijsindicatie
- RS-stocknr.:
- 783-3444
- Fabrikantnummer:
- TMR 6-4821WI
- Fabrikant:
- TRACOPOWER
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
| Merk | TRACOPOWER | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±600mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | SIP | |
| Isolation Voltage | 1500V dc | |
| Length | 21.8mm | |
| Depth | 11.2mm | |
| Series | TMR 6WI | |
| Load Regulation | 1% | |
| Maximum Temperature | +65°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 82% | |
| Alles selecteren | ||
|---|---|---|
Merk TRACOPOWER | ||
Output Voltage ±5V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±600mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package SIP | ||
Isolation Voltage 1500V dc | ||
Length 21.8mm | ||
Depth 11.2mm | ||
Series TMR 6WI | ||
Load Regulation 1% | ||
Maximum Temperature +65°C | ||
Minimum Temperature -40°C | ||
Efficiency 82% | ||
Gerelateerde Links
- TRACOPOWER THM 6WI DC-DC Converter 4.5 → 9 V dc Input Through Hole, +88°C Max Temp
- TRACOPOWER TMR 6WI DC-DC Converter 43 → 160 V dc Input Through Hole
- TRACOPOWER TMR 6WI DC-DC Converter 43 → 160 V dc Input Through Hole
- TDK-Lambda PXC-M06W Isolated DC-DC Converter 9 → 36 V dc Input PCB Mount, +88°C Max
- TRACOPOWER TMR 6WI DC-DC Converter 36 → 75 V dc Input Through Hole, +65°C Max Temp
- TRACOPOWER TMR 6WI DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp
- TRACOPOWER TMR 6WI DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp
- Murata Power Solutions NDS6 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C