Recom RP30 FW Isolated DC-DC Converter, ±15V dc/ ±1A Output, 18 → 75 V dc Input, 30W, Through Hole, +50°C Max
- RS-stocknr.:
- 843-9504
- Fabrikantnummer:
- RP30-4815DFW
- Fabrikant:
- Recom
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 843-9504
- Fabrikantnummer:
- RP30-4815DFW
- Fabrikant:
- Recom
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
| Merk | Recom | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 30W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±1A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | 2 x 1 in | |
| Isolation Voltage | 1600V dc | |
| Depth | 10.2mm | |
| Width | 25.4mm | |
| Length | 50.8mm | |
| Series | RP30 FW | |
| Load Regulation | ±1% | |
| Efficiency | 88% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +50°C | |
| Alles selecteren | ||
|---|---|---|
Merk Recom | ||
Output Voltage ±15V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 30W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±1A | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package 2 x 1 in | ||
Isolation Voltage 1600V dc | ||
Depth 10.2mm | ||
Width 25.4mm | ||
Length 50.8mm | ||
Series RP30 FW | ||
Load Regulation ±1% | ||
Efficiency 88% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +50°C | ||
- Land van herkomst:
- TW
Gerelateerde Links
- Recom RP30 FW Isolated DC-DC Converter 9 → 36 V dc Input Through Hole, +50°C Max Temp
- Recom RP30 FW Isolated DC-DC Converter 18 → 75 V dc Input Through Hole, +50°C Max Temp
- Recom RP30 FW DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RP30 FW DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RP30 E DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom Isolated DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp
- Recom RP30-EW DC-DC Converter 10 → 40 V dc Input Through Hole, +85°C Max Temp
- Recom RP30 FW DC/DC Converter 24V dc Input Through Hole