Texas Instruments, DC/DC Power Supply Module 5-Channel 200 mA 5.5V Input, 5V 4.5V Input, 400 kHz 10-Pin, PDIP
- RS-stocknr.:
- 252-5460
- Fabrikantnummer:
- DCR010505P
- Fabrikant:
- Texas Instruments
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 252-5460
- Fabrikantnummer:
- DCR010505P
- Fabrikant:
- Texas Instruments
Specificaties
Wetgeving en compliance
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Texas Instruments | |
| Product Type | DC/DC Power Supply Module | |
| Output Power | 1W | |
| Maximum Switching Frequency | 400kHz | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 10 | |
| Output Current 1 | 200mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | DCR01 | |
| Maximum Input Voltage | 5.5V | |
| Length | 23.37mm | |
| Standards/Approvals | UL 1950, RoHS | |
| Height | 5.33mm | |
| Automotive Standard | No | |
| Minimum Input Voltage | 4.5V | |
| Alles selecteren | ||
|---|---|---|
Merk Texas Instruments | ||
Product Type DC/DC Power Supply Module | ||
Output Power 1W | ||
Maximum Switching Frequency 400kHz | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 10 | ||
Output Current 1 200mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series DCR01 | ||
Maximum Input Voltage 5.5V | ||
Length 23.37mm | ||
Standards/Approvals UL 1950, RoHS | ||
Height 5.33mm | ||
Automotive Standard No | ||
Minimum Input Voltage 4.5V | ||
Gerelateerde Links
- Texas Instruments DCR010505P 5V 4.5V Input PDIP
- Texas Instruments 12V 4.5V Input PDIP
- Texas Instruments 9V 4.5V Input PDIP
- Texas Instruments DCP010515BP 15V 4.5V Input PDIP
- Texas Instruments DCP020515DP 15V 4.5V Input PDIP
- Texas Instruments DCP020509P 9V 4.5V Input PDIP
- Texas Instruments DCP010505DBP 5V 4.5V Input
- Texas Instruments 5V 4.5V Input SOP