Texas Instruments PTH12020WAH, DC/DC Power Supply Module 5-Channel 18 A 13.2V Input, 5.5V 10.8V Input, 300 kHz 10-Pin,
- RS-stocknr.:
- 252-5557
- Fabrikantnummer:
- PTH12020WAH
- Fabrikant:
- Texas Instruments
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 252-5557
- Fabrikantnummer:
- PTH12020WAH
- Fabrikant:
- Texas Instruments
Specificaties
Wetgeving en compliance
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Texas Instruments | |
| Product Type | DC/DC Power Supply Module | |
| Maximum Switching Frequency | 300kHz | |
| Mount Type | Through Hole | |
| Package Type | Through Hole Module | |
| Pin Count | 10 | |
| Output Voltage 2 | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Output Current 1 | 18A | |
| Maximum Operating Temperature | 85°C | |
| Length | 37.97mm | |
| Maximum Input Voltage | 13.2V | |
| Height | 9mm | |
| Standards/Approvals | RoHS, IEC, UL, CSA-22.2 60950-1 | |
| Series | PTH12020 | |
| Minimum Input Voltage | 10.8V | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Texas Instruments | ||
Product Type DC/DC Power Supply Module | ||
Maximum Switching Frequency 300kHz | ||
Mount Type Through Hole | ||
Package Type Through Hole Module | ||
Pin Count 10 | ||
Output Voltage 2 1.8V | ||
Minimum Operating Temperature -40°C | ||
Output Current 1 18A | ||
Maximum Operating Temperature 85°C | ||
Length 37.97mm | ||
Maximum Input Voltage 13.2V | ||
Height 9mm | ||
Standards/Approvals RoHS, IEC, UL, CSA-22.2 60950-1 | ||
Series PTH12020 | ||
Minimum Input Voltage 10.8V | ||
Automotive Standard No | ||
Gerelateerde Links
- Texas Instruments 5.5V 10.8V Input Through Hole
- Texas Instruments PTH12000WAH 5.5V 10.8V Input
- Texas Instruments 5.5V 10.8V Input Through Hole
- Texas Instruments DCP021212U 12V 10.8V Input
- Texas Instruments DCP021212DP 12V 10.8V Input
- Texas Instruments DCR011203U 3.3V 10.8V Input
- Texas Instruments 12V 10.8V Input SOP
- Texas Instruments 12V 10.8V Input PDIP