Keithley 2220-30-1, DC-DC Power Supply Module 1.5A 2-Channel 90W 220 V ac Input, 30 V Output
- RS-stocknr.:
- 766-3456
- Fabrikantnummer:
- 2220-30-1
- Fabrikant:
- Keithley
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 766-3456
- Fabrikantnummer:
- 2220-30-1
- Fabrikant:
- Keithley
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
| Merk | Keithley | |
| Maximum Output Current | 1.5A | |
| Number of Outputs | 2 | |
| Line Regulation | 0.01 % | |
| Load Regulation | 0.01 % | |
| Mounting Type | Rack Mount | |
| Power Rating | 90W | |
| Dimensions | 90.7 x 217.2 x 361.6mm | |
| Height | 361.6mm | |
| Length | 90.7mm | |
| Maximum Input Voltage | 220 V ac | |
| Maximum Operating Temperature | +40 °C | |
| Maximum Output Voltage | 30 V | |
| Minimum Input Voltage | 110 V ac | |
| Width | 217.2mm | |
| Minimum Output Voltage | 0 V | |
| Minimum Operating Temperature | 0 °C | |
| Alles selecteren | ||
|---|---|---|
Merk Keithley | ||
Maximum Output Current 1.5A | ||
Number of Outputs 2 | ||
Line Regulation 0.01 % | ||
Load Regulation 0.01 % | ||
Mounting Type Rack Mount | ||
Power Rating 90W | ||
Dimensions 90.7 x 217.2 x 361.6mm | ||
Height 361.6mm | ||
Length 90.7mm | ||
Maximum Input Voltage 220 V ac | ||
Maximum Operating Temperature +40 °C | ||
Maximum Output Voltage 30 V | ||
Minimum Input Voltage 110 V ac | ||
Width 217.2mm | ||
Minimum Output Voltage 0 V | ||
Minimum Operating Temperature 0 °C | ||
- Land van herkomst:
- CN
Keithley 2220-30-1 and 2220G-30-1 Programmable Dual DC Power Supplies
The Model 2220-30-1 programmable dual channel DC power supply combines two channels of output power to cost-effectively characterise and test a wide range of devices, circuit boards, modules and products that require more than one power source. Each channel is capable of outputting up to 30V and up to 1.5A. The 2220-30-1 offers performance, versatility and ease of use to maximise the information from characterisation or test as quickly and as easily as possible. It performs as effectively in automated test systems as in manual instrument configurations. USB Interface is standard, for remote control, and the 'G' version adds a GPIB Interface.
Keithley Power Supplies
Gerelateerde Links
- Keithley 2220-30-1 Series Digital Bench Power Supply 1.5A 350VA
- Keithley 2220-30-1 Series Digital Bench Power Supply 1.5A 350VA - UKAS Calibrated
- Keithley 2220-30-1 Series Digital Bench Power Supply 1.5A 350VA - RS Calibrated
- Keithley Digital Bench Power Supply 90 W, 1.5 A Max
- Schneider Electric Enclosure Heater 24 V dc 90W Input 80mm x 70 mm
- XP Power Switching Power Supply 5V dc 90W 85 → 264 V ac, 120 → 373 V dc
- Keithley Digital Bench Power Supply 195 W, 3 A Max
- Keithley Digital Bench Power Supply 375 W, 6 A Max