Schneider Electric Enclosure Heater, 12V dc, 24 V dc, 90W Output, 90W Input 80mm x 70 mm
- RS-stocknr.:
- 211-2719
- Fabrikantnummer:
- NSYCR100WU1
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 148,27
(excl. BTW)
€ 179,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 148,27 |
*prijsindicatie
- RS-stocknr.:
- 211-2719
- Fabrikantnummer:
- NSYCR100WU1
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Output Power | 90W | |
| Product Type | Enclosure Heater | |
| Input Power | 90W | |
| Supply Voltage | 12V dc, 24V dc | |
| Mount Type | DIN Rail, Clip | |
| Depth | 70mm | |
| Width | 80mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Mounting Position | Vertical | |
| Insulated PTC | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, VDE | |
| Series | ClimaSys | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Output Power 90W | ||
Product Type Enclosure Heater | ||
Input Power 90W | ||
Supply Voltage 12V dc, 24V dc | ||
Mount Type DIN Rail, Clip | ||
Depth 70mm | ||
Width 80mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Mounting Position Vertical | ||
Insulated PTC Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, VDE | ||
Series ClimaSys | ||
- Land van herkomst:
- CN
The Schneider Electric ClimaSys CR range are PTC resistance heaters prevent the formation of condensation and guarantee the ideal temperature for the correct operation of the electronic components in the enclosure. The resistance heaters for electrical and electronic enclosures are equipped with PTC-type heating devices (Positive Temperature Coefficient). The insulated PTC heater comes with a large range of power levels from 10 W to 550 W.
Large range of power levels
Innovating design
Easy installation and connection
High thermal efficiency
Improved convection and quick fixing
Gerelateerde Links
- Schneider Electric Enclosure Heater 420 V ac, 90W Output 80mm x 70 mm
- Schneider Electric Enclosure Heater 90W Output, 90W Input 450mm x 1.6 mm
- Schneider Electric 12V dc 10W Output 38mm x 75 mm
- Schneider Electric Enclosure Heater 24 V dc, 55W Output
- Schneider Electric Enclosure Heater 24 V dc 20W Input
- Schneider Electric Enclosure Heater 24 V dc 10W Input
- Schneider Electric Enclosure Heater 24 V dc 150W Input
- Schneider Electric Enclosure Heater 250 V ac 150W Input 80mm x 70 mm