DOGA Geared DC Geared Motor, 12V dc, 4 Nm, 25rpm, 48 mm Shaft Diameter
- RS-stocknr.:
- 181-6491
- Fabrikantnummer:
- 317.9706.2B.00
- Fabrikant:
- DOGA
Subtotaal (1 eenheid)*
€ 231,42
(excl. BTW)
€ 280,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Wordt opgeheven
- Laatste 1 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 231,42 |
*prijsindicatie
- RS-stocknr.:
- 181-6491
- Fabrikantnummer:
- 317.9706.2B.00
- Fabrikant:
- DOGA
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
| Merk | DOGA | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 12V dc | |
| Sub Type | Geared | |
| Output Speed | 25rpm | |
| Shaft Diameter | 48mm | |
| Mount Type | Screw | |
| Maximum Output Torque | 4Nm | |
| Gearhead Type | Worm | |
| Gear Ratio | 62:1 | |
| Material | Polylactic Acid | |
| Current Rating | 2.5A | |
| Length | 51mm | |
| Shaft Length | 18mm | |
| Standards/Approvals | IP40 | |
| Depth | 90.8mm | |
| Width | 177.5mm | |
| Series | 317H | |
| Core Construction | Permanent Magnet | |
| Alles selecteren | ||
|---|---|---|
Merk DOGA | ||
Product Type DC Geared Motor | ||
Supply Voltage 12V dc | ||
Sub Type Geared | ||
Output Speed 25rpm | ||
Shaft Diameter 48mm | ||
Mount Type Screw | ||
Maximum Output Torque 4Nm | ||
Gearhead Type Worm | ||
Gear Ratio 62:1 | ||
Material Polylactic Acid | ||
Current Rating 2.5A | ||
Length 51mm | ||
Shaft Length 18mm | ||
Standards/Approvals IP40 | ||
Depth 90.8mm | ||
Width 177.5mm | ||
Series 317H | ||
Core Construction Permanent Magnet | ||
- Land van herkomst:
- ES
The DOGA 317H series comprises of a permanent magnet DC motor with worm gearbox developed for a compact, low noise and cost effective solution to suit many applications. Also integrated in to the motor are hall effect sensors offering up to 310ppr (1.16° accuracy) of the output shaft for feedback on speed, direction and position of the motor. Standard supply voltages are 12 or 24Vdc that can be supplied from a battery or power supply unit, with nominal output torque up to 4Nm and starting torque up to 12Nm the geared motor is suitable for applications that need high power at start-up. Output speed up to 25rpm, a DC motor controller can be used with this motor if variable output speed control is required. Protected against dust ingress and an EMC filter is available as standard on all articles for limiting electrical interference. The standard worm gear wheel is made from hardened plastic offering low noise and good performance.
Application
Agriculture
Building access
Care aid
Medical
Office equipment
Marine
General industrial automation
Gerelateerde Links
- DOGA Geared DC Geared Motor 12V dc 25rpm, 48 mm Shaft Diameter
- DOGA Geared DC Geared Motor 12 Nm 9 mm Shaft Diameter
- DOGA Geared DC Geared Motor 24V dc 25rpm, 9 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 12V dc 25rpm, 14 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 12V dc 25rpm, 9 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 24V dc 25rpm, 14 mm Shaft Diameter
- DOGA Geared DC Geared Motor 2 Nm 48mm Shaft Diameter
- DOGA Geared DC Geared Motor 4 Nm 48mm Shaft Diameter