Nidec Components Brushed Geared DC Geared Motor, 6V dc, 0.16 Nm, 34rpm, 3 mm Shaft Diameter
- RS-stocknr.:
- 202-0440
- Fabrikantnummer:
- MG16B-300-AA-00
- Fabrikant:
- Nidec Components
Subtotaal (1 eenheid)*
€ 26,19
(excl. BTW)
€ 31,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- 2 resterend, klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 26,19 |
*prijsindicatie
- RS-stocknr.:
- 202-0440
- Fabrikantnummer:
- MG16B-300-AA-00
- Fabrikant:
- Nidec Components
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
| Merk | Nidec Components | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 6V dc | |
| Sub Type | Brushed Geared | |
| Output Speed | 34rpm | |
| Shaft Diameter | 3mm | |
| Maximum Output Torque | 0.16Nm | |
| Gearhead Type | Brushless | |
| Gear Ratio | 300:1 | |
| Material | Steel | |
| Current Rating | 400mA | |
| Shaft Length | 10mm | |
| Length | 51mm | |
| Standards/Approvals | RoHS | |
| Depth | 16mm | |
| Width | 16mm | |
| Series | MG16B | |
| Alles selecteren | ||
|---|---|---|
Merk Nidec Components | ||
Product Type DC Geared Motor | ||
Supply Voltage 6V dc | ||
Sub Type Brushed Geared | ||
Output Speed 34rpm | ||
Shaft Diameter 3mm | ||
Maximum Output Torque 0.16Nm | ||
Gearhead Type Brushless | ||
Gear Ratio 300:1 | ||
Material Steel | ||
Current Rating 400mA | ||
Shaft Length 10mm | ||
Length 51mm | ||
Standards/Approvals RoHS | ||
Depth 16mm | ||
Width 16mm | ||
Series MG16B | ||
- Land van herkomst:
- VN
The Copal Electronics 6 V DC geared motor belongs to MG16B series having rated speed up to 34 rpm. The operating principle is when an electric current is passed through the rotor through the commutator, because it is in the magnetic field, it rotates and with this rotational force the motor is used to perform mechanical work.
Mostly used in following application
For actuation of front shutters of cash dispensers (ATM)
Transport mechanism for vending machines
Paper feeder in copying machines
Overall motor length with gear is 61 mm
Weight 35 g
Gerelateerde Links
- Nidec Components Brushed Geared DC Geared Motor 0.16 Nm 3 mm Shaft Diameter
- Nidec Components Brushed Geared DC Geared Motor 0.04 Nm 3 mm Shaft Diameter
- Nidec Components Brushed Geared DC Geared Motor 0.04 Nm 3 mm Shaft Diameter
- Nidec Components Brushed Geared DC Geared Motor 0.06 Nm 3 mm Shaft Diameter
- Faulhaber Brushed Geared DC Geared Motor 6V dc 31rpm, 2.34 mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 24V dc 34rpm, 8 mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 24V dc 34rpm, 6 mm Shaft Diameter
- Nidec Components Geared DC Geared Motor 18 Ncm 3 mm Shaft Diameter