Micromotors Brushed Geared DC Geared Motor, 6V dc, 2.5 Ncm, 60rpm, 4 mm Shaft Diameter
- RS-stocknr.:
- 298-5363
- Artikelnummer Distrelec:
- 154-48-014
- Fabrikantnummer:
- L149-6-21
- Fabrikant:
- Micromotors
Subtotaal (1 eenheid)*
€ 52,42
(excl. BTW)
€ 63,43
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 43 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 52,42 |
*prijsindicatie
- RS-stocknr.:
- 298-5363
- Artikelnummer Distrelec:
- 154-48-014
- Fabrikantnummer:
- L149-6-21
- Fabrikant:
- Micromotors
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
| Merk | Micromotors | |
| Supply Voltage | 6V dc | |
| Product Type | DC Geared Motor | |
| Sub Type | Brushed Geared | |
| Output Speed | 60rpm | |
| Shaft Diameter | 4mm | |
| Maximum Output Torque | 2.5Ncm | |
| Mount Type | Screw | |
| Gearhead Type | Spur | |
| Gear Ratio | 10:1 | |
| Material | Steel | |
| Current Rating | 85mA | |
| Length | 36mm | |
| Shaft Length | 11mm | |
| Depth | 27mm | |
| Width | 27mm | |
| Standards/Approvals | RoHS | |
| Core Construction | Iron Core | |
| Series | L149 | |
| Alles selecteren | ||
|---|---|---|
Merk Micromotors | ||
Supply Voltage 6V dc | ||
Product Type DC Geared Motor | ||
Sub Type Brushed Geared | ||
Output Speed 60rpm | ||
Shaft Diameter 4mm | ||
Maximum Output Torque 2.5Ncm | ||
Mount Type Screw | ||
Gearhead Type Spur | ||
Gear Ratio 10:1 | ||
Material Steel | ||
Current Rating 85mA | ||
Length 36mm | ||
Shaft Length 11mm | ||
Depth 27mm | ||
Width 27mm | ||
Standards/Approvals RoHS | ||
Core Construction Iron Core | ||
Series L149 | ||
- Land van herkomst:
- IT

Slow-speed geared motors
Series of geared motors for applications requiring slow speed and compact size.
The VDR system minimises electrical interference.
Power supplied via wires.
Available in two voltages: 6 Vdc and 12 Vdc
Gerelateerde Links
- Micromotors Brushed Geared DC Geared Motor 8 Ncm 4 mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 14 Ncm 4 mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 20 Ncm 4 mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 2.5 Ncm 4 mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 8 Ncm 4 mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 20 Ncm 4 mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 14 Ncm 4 mm Shaft Diameter
- Micromotors Brushed Geared DC Geared Motor 24V dc 60rpm, 8 mm Shaft Diameter