Crouzet Brushed DC Motor, 32.5 W, 12 V dc, 100 mNm, 3100 rpm, 6mm Shaft Diameter
- RS-stocknr.:
- 409-5349
- Fabrikantnummer:
- 82850001
- Fabrikant:
- Crouzet
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 409-5349
- Fabrikantnummer:
- 82850001
- Fabrikant:
- Crouzet
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
| Merk | Crouzet | |
| Supply Voltage | 12 V dc | |
| DC Motor Type | Brushed | |
| Power Rating | 32.5 W | |
| Output Speed | 3100 rpm | |
| Shaft Diameter | 6mm | |
| Maximum Output Torque | 100 mNm | |
| Dimensions | 42.21 (Dia.) x 112.6 mm | |
| Current Rating | 4.25 A | |
| Length | 112.6mm | |
| Core Construction | Iron Core | |
| Alles selecteren | ||
|---|---|---|
Merk Crouzet | ||
Supply Voltage 12 V dc | ||
DC Motor Type Brushed | ||
Power Rating 32.5 W | ||
Output Speed 3100 rpm | ||
Shaft Diameter 6mm | ||
Maximum Output Torque 100 mNm | ||
Dimensions 42.21 (Dia.) x 112.6 mm | ||
Current Rating 4.25 A | ||
Length 112.6mm | ||
Core Construction Iron Core | ||
- Land van herkomst:
- FR
Gerelateerde Links
- Crouzet Brushed DC Motor 24 V dc 3700 rpm, 2mm Shaft Diameter
- Crouzet Brushless DC Motor 24 V 3410 rpm, 6mm Shaft Diameter
- Maxon Brushed DC Motor 12 V dc 6920 rpm, 6mm Shaft Diameter
- Maxon Brushed DC Motor 32 V dc 6790 rpm, 6mm Shaft Diameter
- Maxon Brushed DC Motor 12 V dc 6200 rpm 1.5mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 24 V dc 9690 rpm 3mm Shaft Diameter
- Maxon Brushed DC Motor 36V dc 7410rpm 4 mm Shaft Diameter
- Maxon Brushed DC Motor 12V dc 5260rpm 2 mm Shaft Diameter