DOGA Brushed Geared DC Geared Motor, 28 W, 12V dc, 3 Nm, 12 mm Shaft Diameter
- RS-stocknr.:
- 668-5515
- Fabrikantnummer:
- 319.1846.2B.00
- Fabrikant:
- DOGA
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 668-5515
- Fabrikantnummer:
- 319.1846.2B.00
- Fabrikant:
- DOGA
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
| Merk | DOGA | |
| Supply Voltage | 12V dc | |
| Product Type | DC Geared Motor | |
| Sub Type | Brushed Geared | |
| Power Rating | 28W | |
| Shaft Diameter | 12mm | |
| Maximum Output Torque | 3Nm | |
| Mount Type | Screw | |
| Gearhead Type | Worm | |
| Current Rating | 7A | |
| Material | CEL, BRO, PLA | |
| Length | 206.5mm | |
| Width | 60mm | |
| Standards/Approvals | S1-VDE0530 | |
| Depth | 122.7mm | |
| Core Construction | Iron Core | |
| Alles selecteren | ||
|---|---|---|
Merk DOGA | ||
Supply Voltage 12V dc | ||
Product Type DC Geared Motor | ||
Sub Type Brushed Geared | ||
Power Rating 28W | ||
Shaft Diameter 12mm | ||
Maximum Output Torque 3Nm | ||
Mount Type Screw | ||
Gearhead Type Worm | ||
Current Rating 7A | ||
Material CEL, BRO, PLA | ||
Length 206.5mm | ||
Width 60mm | ||
Standards/Approvals S1-VDE0530 | ||
Depth 122.7mm | ||
Core Construction Iron Core | ||
- Land van herkomst:
- ES
Type 319 Geared dc Motors
Series 319 compact motors with worm gear featuring low noise and good torque.
Motor with 12 Vdc or 24 Vdc
Motor sold without hall sensors
Gerelateerde Links
- DOGA Brushed Geared DC Geared Motor 24V dc 85rpm, 12 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 12V dc 45rpm, 12 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 24V dc 45rpm, 12 mm Shaft Diameter
- DOGA Geared DC Geared Motor 4 Nm 48mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 25 Nm 9 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 50 Nm 12 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 50 Nm 12 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 50 Nm 12 mm Shaft Diameter