RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12V dc, 29 Ncm, 241rpm, 6 mm Shaft Diameter
- RS-stocknr.:
- 834-7590
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 33,44
(excl. BTW)
€ 40,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 4 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 33,44 |
*prijsindicatie
- RS-stocknr.:
- 834-7590
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Supply Voltage | 12V dc | |
| Product Type | DC Geared Motor | |
| Sub Type | Brushed Geared | |
| Power Rating | 19.8W | |
| Output Speed | 241rpm | |
| Shaft Diameter | 6mm | |
| Mount Type | Screw | |
| Maximum Output Torque | 29Ncm | |
| Gearhead Type | Spur | |
| Gear Ratio | 50:1 | |
| Current Rating | 2.81A | |
| Material | Metal | |
| Shaft Length | 15mm | |
| Length | 82.5mm | |
| Depth | 37mm | |
| Standards/Approvals | RoHS | |
| Width | 38.5mm | |
| Series | RS PRO | |
| Core Construction | Iron Core | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Supply Voltage 12V dc | ||
Product Type DC Geared Motor | ||
Sub Type Brushed Geared | ||
Power Rating 19.8W | ||
Output Speed 241rpm | ||
Shaft Diameter 6mm | ||
Mount Type Screw | ||
Maximum Output Torque 29Ncm | ||
Gearhead Type Spur | ||
Gear Ratio 50:1 | ||
Current Rating 2.81A | ||
Material Metal | ||
Shaft Length 15mm | ||
Length 82.5mm | ||
Depth 37mm | ||
Standards/Approvals RoHS | ||
Width 38.5mm | ||
Series RS PRO | ||
Core Construction Iron Core | ||
- Land van herkomst:
- TW
35mm Spur Geared Motors - 919D Series
Designed for use within industrial applications where robust construction is key.
Premium materials boasting high quality construction for use within heavy duty environments
Noise attenuated 35mm spur geared motor
Sleeve output bearings
Metal housing material
Gerelateerde Links
- RS PRO Brushed Geared DC Geared Motor 12V dc 241rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 3090rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 29rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 2008rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 84rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 120rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 19rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 12V dc 4819rpm, 6 mm Shaft Diameter