NIDEC ADVANCED MOTOR Brushed Geared DC Geared Motor, 2.84 W, 24V dc, 50 Ncm, 65rpm, 6 mm Shaft Diameter
- RS-stocknr.:
- 881-4529
- Fabrikantnummer:
- 404327 GMAG
- Fabrikant:
- NIDEC ADVANCED MOTOR
Subtotaal (1 eenheid)*
€ 218,46
(excl. BTW)
€ 264,34
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 218,46 |
*prijsindicatie
- RS-stocknr.:
- 881-4529
- Fabrikantnummer:
- 404327 GMAG
- Fabrikant:
- NIDEC ADVANCED MOTOR
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
| Merk | NIDEC ADVANCED MOTOR | |
| Product Type | DC Geared Motor | |
| Supply Voltage | 24V dc | |
| Sub Type | Brushed Geared | |
| Power Rating | 2.84W | |
| Output Speed | 65rpm | |
| Shaft Diameter | 6mm | |
| Mount Type | Screw | |
| Maximum Output Torque | 50Ncm | |
| Gearhead Type | Spur | |
| Gear Ratio | 109:1 | |
| Current Rating | 400mA | |
| Material | Steel | |
| Length | 77.2mm | |
| Shaft Length | 16.2mm | |
| Width | 24.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 24.5mm | |
| Core Construction | Permanent Magnet | |
| Series | GMAG | |
| Alles selecteren | ||
|---|---|---|
Merk NIDEC ADVANCED MOTOR | ||
Product Type DC Geared Motor | ||
Supply Voltage 24V dc | ||
Sub Type Brushed Geared | ||
Power Rating 2.84W | ||
Output Speed 65rpm | ||
Shaft Diameter 6mm | ||
Mount Type Screw | ||
Maximum Output Torque 50Ncm | ||
Gearhead Type Spur | ||
Gear Ratio 109:1 | ||
Current Rating 400mA | ||
Material Steel | ||
Length 77.2mm | ||
Shaft Length 16.2mm | ||
Width 24.5mm | ||
Standards/Approvals RoHS | ||
Depth 24.5mm | ||
Core Construction Permanent Magnet | ||
Series GMAG | ||
- Land van herkomst:
- DE
Nidec 24Vdc Geared Motor, Series GMAG
Series GMAG DC motors fitted with a spur gearbox for higher torque and lower speed rotation.
Brushed motor
Spur gear
24Vdc rated voltage
For bi-directional application
Protection class IP40
Nidec Geared Motors
Gerelateerde Links
- NIDEC ADVANCED MOTOR Brushed Geared DC Geared Motor 24V dc 55rpm, 6 mm Shaft Diameter
- NIDEC ADVANCED MOTOR Brushed Geared DC Geared Motor 24V dc 540rpm
- DOGA Brushed Geared DC Geared Motor 1.5 Nm 9 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 10 Nm 9 mm Shaft Diameter
- NIDEC ADVANCED MOTOR Brushed Geared DC Geared Motor 24V dc 40rpm, 6 mm Shaft Diameter
- NIDEC ADVANCED MOTOR Brushed Geared DC Geared Motor 24V dc 200rpm, 6 mm Shaft Diameter
- NIDEC ADVANCED MOTOR Brushed Geared DC Geared Motor 12V dc 40rpm, 6 mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 12V 3000rpm