Faulhaber Brushed Geared DC Geared Motor, 1.22 W, 24V dc, 30 mNm, 151rpm, 3 mm Shaft Diameter
- RS-stocknr.:
- 921-1316
- Fabrikantnummer:
- 2619S024SR IE2-16 33:1
- Fabrikant:
- Faulhaber
Subtotaal (1 eenheid)*
€ 260,80
(excl. BTW)
€ 315,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 260,80 |
*prijsindicatie
- RS-stocknr.:
- 921-1316
- Fabrikantnummer:
- 2619S024SR IE2-16 33:1
- Fabrikant:
- Faulhaber
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
| Merk | Faulhaber | |
| Supply Voltage | 24V dc | |
| Product Type | DC Geared Motor | |
| Sub Type | Brushed Geared | |
| Power Rating | 1.22W | |
| Output Speed | 151rpm | |
| Shaft Diameter | 3mm | |
| Maximum Output Torque | 30mNm | |
| Mount Type | Screw | |
| Gear Ratio | 33:1 | |
| Material | Plastic | |
| Length | 32.4mm | |
| Shaft Length | 9.9mm | |
| Width | 26mm | |
| Standards/Approvals | RoHS | |
| Depth | 32.4mm | |
| Series | 2619-SR | |
| Core Construction | Metal | |
| Alles selecteren | ||
|---|---|---|
Merk Faulhaber | ||
Supply Voltage 24V dc | ||
Product Type DC Geared Motor | ||
Sub Type Brushed Geared | ||
Power Rating 1.22W | ||
Output Speed 151rpm | ||
Shaft Diameter 3mm | ||
Maximum Output Torque 30mNm | ||
Mount Type Screw | ||
Gear Ratio 33:1 | ||
Material Plastic | ||
Length 32.4mm | ||
Shaft Length 9.9mm | ||
Width 26mm | ||
Standards/Approvals RoHS | ||
Depth 32.4mm | ||
Series 2619-SR | ||
Core Construction Metal | ||
- Land van herkomst:
- HU
Faulhaber 2619 Series DC Geared Flat Motors with Encoder
Faulhaber Coreless Technology 2619 series brushed flat DC geared motors with a gearhead.
High efficiency flat design
Silver precious metal commutation
Comes with integrated encoder
Different gearhead versions
Low Noise
High torque
Low weight
Faulhaber Geared Motors
Gerelateerde Links
- Faulhaber Brushed Geared DC Geared Motor 24V dc 44rpm, 3 mm Shaft Diameter
- Faulhaber Brushed Geared DC Geared Motor 12V dc 151rpm, 3 mm Shaft Diameter
- Faulhaber Brushed Geared DC Geared Motor 6V dc 129rpm, 2 mm Shaft Diameter
- Faulhaber Brushed Geared DC Geared Motor 6V dc 31rpm, 2.34 mm Shaft Diameter
- Portescap Brushed Geared DC Geared Motor 21V dc 151rpm, 4 mm Shaft Diameter
- Portescap Brushed Geared DC Geared Motor 12V dc 151rpm, 4 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 600 mNm 6 mm Shaft Diameter
- Faulhaber Brushed DC Motor 6V dc 2500rpm, 1.5 mm Shaft Diameter