Dormer P607 Series Ball Deburring Tool, 6 mm Carbide
- RS-stocknr.:
- 272-9441
- Fabrikantnummer:
- P6076.0X6.0
- Fabrikant:
- Dormer
Subtotaal (1 eenheid)*
€ 18,10
(excl. BTW)
€ 21,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 18,10 |
*prijsindicatie
- RS-stocknr.:
- 272-9441
- Fabrikantnummer:
- P6076.0X6.0
- Fabrikant:
- Dormer
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
| Merk | Dormer | |
| Product Type | Deburring Tool | |
| Cut Type | Single Cut | |
| Head Shape | Ball | |
| Head Material | Carbide | |
| Finish | Bright | |
| Application | To Deburr | |
| Head Diameter | 6mm | |
| Standards/Approvals | No | |
| Overall Length | 50mm | |
| Shank Diameter | 6mm | |
| Series | P607 | |
| Alles selecteren | ||
|---|---|---|
Merk Dormer | ||
Product Type Deburring Tool | ||
Cut Type Single Cut | ||
Head Shape Ball | ||
Head Material Carbide | ||
Finish Bright | ||
Application To Deburr | ||
Head Diameter 6mm | ||
Standards/Approvals No | ||
Overall Length 50mm | ||
Shank Diameter 6mm | ||
Series P607 | ||
Vrijgesteld
- Land van herkomst:
- IE
The Dormer Rotary Burr has VA single cut flute style with medium spaced edges for intricate carving, metal engraving and welding preparation. It has carbide tipped with toughened and hardened steel shank and bright finish. This rotary burr offers carbide design for cutting diameter up to 6 mm or above 6 mm carbide head with toughened and hardened steel shank. It is a first choice for stainless steels.
D shape ball burr
Bright due to uncoated
Stainless steel cut geometry
Supports Dormer standards
Gerelateerde Links
- Dormer P607 Series Ball Deburring Tool, 12.7 mm Carbide
- Dormer P607 Series Ball Deburring Tool, 3 mm Carbide
- Dormer P607 Series Ball Deburring Tool, 8 mm Carbide
- Dormer P607 Series Ball Deburring Tool, 9.6 mm Carbide
- Dormer P607 Series Ball Deburring Tool, 6.3 mm Carbide
- Dormer P837 Series Ball Deburring Tool, 6 mm Carbide
- Dormer P707 Series Ball Deburring Tool, 6 mm Carbide
- Dormer P807 Series Ball Deburring Tool, 6 mm Carbide