Renesas Electronics Zero Delay Buffer Clock Conditioner 8-Pin SOIC
- RS-stocknr.:
- 217-7862
- Fabrikantnummer:
- 570BLF
- Fabrikant:
- Renesas Electronics
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 217-7862
- Fabrikantnummer:
- 570BLF
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Product Type | Clock Conditioner | |
| Sub Type | Zero Delay Buffer | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 3.15V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 3.45V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Series | ICS570 | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Product Type Clock Conditioner | ||
Sub Type Zero Delay Buffer | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 3.15V | ||
Pin Count 8 | ||
Maximum Supply Voltage 3.45V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Series ICS570 | ||
Height 1.75mm | ||
Automotive Standard No | ||
The Renesas Electronics IDT570 is a high-performance Zero Delay Buffer (ZDB) which integrates IDT's proprietary analog/digital Phase Locked Loop (PLL) techniques. The A version is recommended for 5 V designs and the B version for 3.3 V designs. The chip is part of IDT's ClockBlocks™ family, and was designed as a performance upgrade to meet today's higher speed and lower voltage requirements. The zero delay feature means that the rising edge of the input clock aligns with the rising edges of both output clocks, giving the appearance of no delay through the device. There are two outputs on the chip, one being a low-skew divide by two of the other output.
Functional equivalent to AV9170 (not a pin-for-pin replacement).
Low input to output skew of 300 ps max (>60 MHz outputs)
Low skew (100ps) outputs. One is ÷ 2 of other
Ability to choose between 14 different multipliers from 0.5X to 32X
Output clock frequency up to 168 MHz at 3.3 V
Can recover degraded input clock duty cycle
Gerelateerde Links
- Renesas Electronics Zero Delay Buffer Clock Conditioner 8-Pin SOIC
- Renesas Electronics Clock Buffer 8-Pin SOIC
- Renesas Electronics 512MLF Clock Buffer 8-Pin SOIC
- Renesas Electronics 551SDCGI8 Clock Buffer 8-Pin SOIC
- Renesas Electronics 501MILFT Clock Buffer 8-Pin SOIC
- Renesas Electronics 501MLF Clock Buffer 8-Pin SOIC
- Renesas Electronics 553SDCGI Clock Buffer 8-Pin SOIC
- Renesas Electronics 501MLFT Clock Buffer 8-Pin SOIC