Hammond 1488 Series Grey Steel Desktop Enclosure Sloped Front, 406 mm 203 mm, 182 mm
- RS-stocknr.:
- 868-5378
- Fabrikantnummer:
- 1488EJ7
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 254,33
(excl. BTW)
€ 307,74
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 254,33 |
*prijsindicatie
- RS-stocknr.:
- 868-5378
- Fabrikantnummer:
- 1488EJ7
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | Desktop Enclosure | |
| Body Material | Steel | |
| External Length | 406mm | |
| External Width | 182mm | |
| External Height | 203mm | |
| Weight | 5.9kg | |
| Sloped Front | Yes | |
| Colour | Grey | |
| Series | 1488 | |
| IP Rating | IP54 | |
| Standards/Approvals | CE, CSA Type 12 and 13, IEC 60529, JIC standard EGP-1-1967, NEMA Type 12 and 13, RoHS, UL 508 Type 12 and 13 | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type Desktop Enclosure | ||
Body Material Steel | ||
External Length 406mm | ||
External Width 182mm | ||
External Height 203mm | ||
Weight 5.9kg | ||
Sloped Front Yes | ||
Colour Grey | ||
Series 1488 | ||
IP Rating IP54 | ||
Standards/Approvals CE, CSA Type 12 and 13, IEC 60529, JIC standard EGP-1-1967, NEMA Type 12 and 13, RoHS, UL 508 Type 12 and 13 | ||
Hammond Desktop Enclosure, 406 (L) x 182 (W) x 203mm (H), With Captive Screws, IP54 Rating - 1488 Series - 1488EJ7
When safeguarding critical kit is your top priority, turn to this desktop enclosure from Hammond. Generous dimensions of 406 (L) x 182 (W) x 203mm (H) mean it has the space to house pneumatic, hydraulic and electrical control devices. A sloped front with a hinged cover gives you easy internal access if you need to tweak settings. As the unit's made of 14-gauge steel with smooth welded seams, it's a great shout for protecting equipment from dirt and dust that could cause harm to sensitive instruments. Thanks to an oil-resistant gasket, you can also expect shielding against oil and water.
Features & Benefits
• Suits surface or pedestal mounting to meet your needs
• IP54 rating means it fends off limited dust and withstands splashes of water from any direction
• Comes with captive screws that thread neatly into sealed wells for a smooth, non-snagging finish
• Continuously hinged cover is easy to remove – just pull the pin out
Applications
• Process control and automation
• Renewable energy facilities
• Research and development labs
What's the benefit of this device's coatings?
This enclosure is phosphatised and powder-coated, which prevents it from corroding and protects the surface from knocks and scrapes.
Gerelateerde Links
- Hammond 1488 Series Grey Steel Desktop Enclosure Sloped Front 305 mm
- Hammond 1488 Series Grey Steel Desktop Enclosure Sloped Front 406 mm
- Hammond 1599T Series Grey ABS Desktop Enclosure Sloped Front 86 mm
- Hammond 1599T Series Black ABS Desktop Enclosure Sloped Front 140 mm
- Hammond 515 Series Grey Aluminium 159 mm 58 mm, 155 mm
- Hammond 1456PG4 Series Blue 355.60 mm 101.60 mm, 28.58 mm
- Hammond 1456 Series Blue 431 mm 89 mm, 280 mm
- Hammond 1599T Series Black ABS Plastic Desktop Enclosure Sloped Front 140 mm