DFRobot FIT0989 Heatsink for use with LattePanda Mu Compute Module
- RS-stocknr.:
- 327-856
- Fabrikantnummer:
- FIT0989
- Fabrikant:
- DFRobot
Subtotaal (1 eenheid)*
€ 6,45
(excl. BTW)
€ 7,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,45 |
*prijsindicatie
- RS-stocknr.:
- 327-856
- Fabrikantnummer:
- FIT0989
- Fabrikant:
- DFRobot
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
| Merk | DFRobot | |
| Product Type | Development Kit Accessory | |
| Accessory Type | Heatsink | |
| For Use With | LattePanda Mu Compute Module | |
| Standards/Approvals | UL, CE, FCC | |
| Alles selecteren | ||
|---|---|---|
Merk DFRobot | ||
Product Type Development Kit Accessory | ||
Accessory Type Heatsink | ||
For Use With LattePanda Mu Compute Module | ||
Standards/Approvals UL, CE, FCC | ||
- Land van herkomst:
- CN
The DFRobot Fanless Heatsink is a high-quality cooler designed specifically for the LattePanda Mu Compute Module. It allows for perfect integration between LattePanda Mu and the carrier board, enabling you to freely build various DIY projects. This heatsink ensures stable temperature for your LattePanda Mu, and the heat dissipation fins quickly absorb the heat generated by the CPU. This simple yet effective method keeps your LattePanda Mu in its best condition at all times.
All metal material
Wall mounted
Passive cooling aluminium alloy heatsink
Aluminium alloy material is corrosion resistant and durable
Gerelateerde Links
- DFRobot FIT0982 Heatsink for use with LattePanda Mu Compute Module
- DFRobot FIT0981 Fan Module for use with LattePanda Mu Compute Module
- DFRobot FIT0988 Adapter for use with LattePanda Mu Compute Module
- DFRobot Heatsink, LattePanda 4.8 mm 13.2 mm 12.1mm
- DFRobot Heatsink Cooling Fan, LattePanda 10 mm 34.5 mm 34.5mm
- DFRobot Gravity Series Starter Kit LattePanda
- DFRobot FIT0552 Cable for use with LattePanda Single Board Computer
- DFRobot Expansion Board DFR04 Development Kit for LattePanda DFR0491