M5Stack U021 for use with Microcontroller
- RS-stocknr.:
- 230-5131
- Artikelnummer Distrelec:
- 301-80-764
- Fabrikantnummer:
- U021
- Fabrikant:
- M5Stack
Subtotaal (1 eenheid)*
€ 3,20
(excl. BTW)
€ 3,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 162 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3,20 |
*prijsindicatie
- RS-stocknr.:
- 230-5131
- Artikelnummer Distrelec:
- 301-80-764
- Fabrikantnummer:
- U021
- Fabrikant:
- M5Stack
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
| Merk | M5Stack | |
| Product Type | Development Kit Accessory | |
| For Use With | Microcontroller | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk M5Stack | ||
Product Type Development Kit Accessory | ||
For Use With Microcontroller | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The M5Stack LIGHT is a light intensity sensor unit with an adjustable photoresistor。 A photoresistor is a light-controlled variable resistor. The resistance of a photoresistor decreases with increasing incident light intensity and vice versa. The sensor exhibits photoconductivity which make it possible to detect the light varies based on voltage and use an AD (Analog to digital converter) to convert the digital data. We added some extra work to strengthen the circuit, a Dual Differential Comparators LM393, compares the differential voltage between the photoresistor and the varistor. It could offer larger and accuracy range of light intensity.
10K adjustable resistor
Sof tware Dev elopment Platf orm: Arduino, UIFlow(Blocky,Py thon)
Two Lego-compatible holes
Gerelateerde Links
- M5Stack A034-E Interface Cable for use with M5Stack development
- M5Stack A034-C Interface Cable for use with M5Stack development
- M5Stack U041-B Expansion Board for use with M5Stack
- M5Stack U003 Unit for use with M5GO
- M5Stack U055 Speaker for use with M5StickC
- M5Stack M032 for use with M5 Core
- M5Stack K049-B Development Kit for use with Sensors
- M5Stack U025 Button for use with M5 Core