Facom 1365 Imperial, Metric Dial Indicator 12.5 mm Max. Measurement, 0.001 mm Accuracy
- RS-stocknr.:
- 236-2150
- Fabrikantnummer:
- 1365
- Fabrikant:
- Facom
Subtotaal (1 eenheid)*
€ 1.610,73
(excl. BTW)
€ 1.948,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.610,73 |
*prijsindicatie
- RS-stocknr.:
- 236-2150
- Fabrikantnummer:
- 1365
- Fabrikant:
- Facom
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
| Merk | Facom | |
| Maximum Measurement | 12.5 mm | |
| Product Type | Dial Indicator | |
| Accuracy | 0.001 mm | |
| Imperial/Metric | Imperial, Metric | |
| Metric-Imperial Conversion | Yes | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Facom | ||
Maximum Measurement 12.5 mm | ||
Product Type Dial Indicator | ||
Accuracy 0.001 mm | ||
Imperial/Metric Imperial, Metric | ||
Metric-Imperial Conversion Yes | ||
Standards/Approvals No | ||
Niet conform
- Land van herkomst:
- CH
The Facom makes this digital calliper with accuracy of 1/100 - 0.01 mm, repeatability of 10 μm and degree of protection IP 65. The design has ground stainless steel mechanical components, reading with patented induction system, and Flat depth gauge.
Compatible with Gage wedge software, RS232 output
Operating time without charging is 3500 hours
Supplied in cassette with certificate of conformity
Gerelateerde Links
- RS PRO Imperial & Metric Dial Indicator 12.5 mm Max. Measurement ±0.005 mm Accuracy
- RS PRO Imperial & Metric Dial Indicator 12.5 mm Max. Measurement ±0.005 mm Accuracy, UKAS
- RS PRO Imperial Dial Indicator ±0.008 mm Accuracy
- RS PRO Imperial Dial Indicator ±0.008 mm Accuracy, UKAS
- Moore & Wright MW430-01DABS Metric 0.001 mm Resolution,
- Moore & Wright MW400-01 Dial Indicator 1 mm Max. Measurement ± 0.004 mm Accuracy
- Moore & Wright MW400-02 Dial Indicator 1 mm Max. Measurement ± 0.004 mm Accuracy
- Mitutoyo 543-561D Metric Dial Indicator 30 mm Max. Measurement 1.5 μm Accuracy