RS PRO Imperial & Metric Dial Indicator 12.7 mm Max. Measurement, 0.005 mm Resolution, ±0.015 mm Accuracy, UKAS
- RS-stocknr.:
- 725-1410
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 310,98
(excl. BTW)
€ 376,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- Plus verzending 4 stuk(s) vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 310,98 |
*prijsindicatie
- RS-stocknr.:
- 725-1410
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Maximum Measurement | 12.7 mm | |
| Product Type | Dial Indicator | |
| Accuracy | ±0.015 mm | |
| Resolution | 0.005 mm | |
| Zero Resettable | Yes | |
| Imperial/Metric | Imperial & Metric | |
| Metric-Imperial Conversion | Yes | |
| Battery Operated | Yes | |
| Dial Size | 62mm | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Maximum Measurement 12.7 mm | ||
Product Type Dial Indicator | ||
Accuracy ±0.015 mm | ||
Resolution 0.005 mm | ||
Zero Resettable Yes | ||
Imperial/Metric Imperial & Metric | ||
Metric-Imperial Conversion Yes | ||
Battery Operated Yes | ||
Dial Size 62mm | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
Vrijgesteld
- Land van herkomst:
- CN
RS PRO Imperial/Metric Dial Indicator, 0→ 12.7 mm Measurement Range, 0.005 mm Resolution , ±0.015 mm Accuracy
Need to take precision measurements in machine-shop applications? This digital dial indicator from RS PRO can be used to take measurements in the range 0 mm to 12.7 mm, to within ±0.015 mm accuracy.
With a dial that rotates 360˚ the dial is easy and versatile to use. The convenient five-button operation allows you to select the mode, including a run-out mode with a digital fan to indicate the degree of run-out. A centre lug-back fitting makes it easy to mount the indicator by its backing plate.
The device conforms to the Deutsches Institut für Normung (DIN) 878 standard as a safe and effective mechanical dial gauge. Dial indicators such as this are commonly used in machine shops to check the variation in tolerance of a machined part. They're also commonly used for registering or indicating small measurements.
Features and Benefits
• Accuracy of ±0.015 mm
• Battery operated
• Both imperial and metric
• Maximum measurement of 12.7 mm
• Measurement range of 0 to 12.7 mm
• Metric–imperial conversion
• Resolution of 0.005 mm
• Zero resettable
Gerelateerde Links
- RS PRO Imperial & Metric Dial Indicator 12.7 mm Max. Measurement ±0.015 mm Accuracy
- RS PRO Imperial & Metric Dial Indicator 12.5 mm Max. Measurement ±0.005 mm Accuracy
- RS PRO Imperial & Metric Dial Indicator 12.5 mm Max. Measurement ±0.005 mm Accuracy, UKAS
- RS PRO Imperial Dial Indicator 25 mm Max. Measurement 0.01 in Accuracy
- RS PRO Imperial Dial Indicator 25 mm Max. Measurement 0.01 in Accuracy, UKAS
- RS PRO Imperial & Metric Dial Indicator 25 mm Max. Measurement ±0.05 mm Accuracy
- Mitutoyo 543-570 Metric Dial Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy
- RS PRO Imperial & Metric Dial Indicator 25 mm Max. Measurement ±0.05 mm Accuracy, UKAS