Kodak AZ405RD Video Digital Camera 20 MP
- RS-stocknr.:
- 334-102
- Fabrikantnummer:
- AZ405RD
- Fabrikant:
- Kodak
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 334-102
- Fabrikantnummer:
- AZ405RD
- Fabrikant:
- Kodak
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
| Merk | Kodak | |
| Battery Type | 4 x AA NiMH Battery, AA Alkaline Battery (x4) | |
| Product Type | Digital Camera | |
| Camera Type | Video | |
| Optical Zoom | 40X | |
| Digital Zoom | 4x | |
| Maximum Resolution | 20 MP | |
| Wi-Fi Connectivity | No | |
| Video Resolution | 1920 x 1080 pixels | |
| Width | 4.5in | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Weight | 436g | |
| Depth | 3.32in | |
| Height | 3.21in | |
| Model Number | AZ405RD | |
| Colour | Black, Red, White | |
| Sensor | 1/2.3 inch BSI CMOS | |
| Touch Screen | No | |
| NFC | No | |
| Maximum Aperture Width | F3.0 to F6.8 | |
| Built-in Flash | Yes | |
| GPS | No | |
| LCD Size | 3in | |
| Alles selecteren | ||
|---|---|---|
Merk Kodak | ||
Battery Type 4 x AA NiMH Battery, AA Alkaline Battery (x4) | ||
Product Type Digital Camera | ||
Camera Type Video | ||
Optical Zoom 40X | ||
Digital Zoom 4x | ||
Maximum Resolution 20 MP | ||
Wi-Fi Connectivity No | ||
Video Resolution 1920 x 1080 pixels | ||
Width 4.5in | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Weight 436g | ||
Depth 3.32in | ||
Height 3.21in | ||
Model Number AZ405RD | ||
Colour Black, Red, White | ||
Sensor 1/2.3 inch BSI CMOS | ||
Touch Screen No | ||
NFC No | ||
Maximum Aperture Width F3.0 to F6.8 | ||
Built-in Flash Yes | ||
GPS No | ||
LCD Size 3in | ||
- Land van herkomst:
- MM
The Kodak Digital Camera from the Astro Zoom Collection features a 40x ultra-long zoom lens with optical image stabilization, ensuring crisp, clear 20 megapixel close-ups, panoramas, and HD videos. Equipped with auto scene detection, object tracking, and post-editing features, it offers a range of powerful yet user-friendly settings, making photography easy, fun, and hassle-free for users of all skill levels.
Optical Image Stabilization
AA batteries
1080p full HD video
24mm wide angle lens
Gerelateerde Links
- Sony Vlog Camera ZV-1F Video Digital Camera 20.1 MP
- Panasonic G7 Video Digital Camera 16.84 MP
- RS PRO Digital Digital Camera 13 MP
- CGL CSI-2, 3 MP
- Raspberry Pi Raspberry Pi Camera Camera Module 12 MP
- Raspberry Pi Camera Module Camera Module 12 MP
- Olympus TG7 Digital Digital Camera
- Polaroid Now+ Instant Camera - Generation 2 Instant Digital Camera