Panasonic G7 Video Digital Camera 16.84 MP
- RS-stocknr.:
- 268-1890
- Fabrikantnummer:
- DMC-G7KEB- K
- Fabrikant:
- Panasonic
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 268-1890
- Fabrikantnummer:
- DMC-G7KEB- K
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Product Type | Digital Camera | |
| Battery Type | 8.7Wh, Lithium-ion | |
| Camera Type | Video | |
| Optical Zoom | 4X | |
| Digital Zoom | 4x, 2x | |
| Maximum Resolution | 16.84 MP | |
| Viewfinder | Yes | |
| Wi-Fi Connectivity | Yes | |
| Video Resolution | 3840 x 2160 pixels | |
| Weight | 410g | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Width | 124.9mm | |
| Height | 86.2mm | |
| Depth | 77.4mm | |
| Model Number | G7 | |
| Maximum Aperture Width | F3.5 to F5.6 | |
| Built-in Flash | Yes | |
| Sensor | 16MP MFT Live MOS Sensor | |
| LCD Size | 3in | |
| NFC | No | |
| Colour | Black | |
| GPS | No | |
| Touch Screen | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Product Type Digital Camera | ||
Battery Type 8.7Wh, Lithium-ion | ||
Camera Type Video | ||
Optical Zoom 4X | ||
Digital Zoom 4x, 2x | ||
Maximum Resolution 16.84 MP | ||
Viewfinder Yes | ||
Wi-Fi Connectivity Yes | ||
Video Resolution 3840 x 2160 pixels | ||
Weight 410g | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Width 124.9mm | ||
Height 86.2mm | ||
Depth 77.4mm | ||
Model Number G7 | ||
Maximum Aperture Width F3.5 to F5.6 | ||
Built-in Flash Yes | ||
Sensor 16MP MFT Live MOS Sensor | ||
LCD Size 3in | ||
NFC No | ||
Colour Black | ||
GPS No | ||
Touch Screen Yes | ||
Vrijgesteld
- Land van herkomst:
- CN
The Panasonic compact DSLR mirrorless camera with 14, 42 mm lens. This also includes body cap, battery pack, battery charger, USB connection cable, shoulder strap, DVD, AC cable.
16 Megapixel MFT live mos sensor
Venus engine 9 image processor
Gerelateerde Links
- Kodak AZ405RD Video Digital Camera 20 MP
- Sony Vlog Camera ZV-1F Video Digital Camera 20.1 MP
- Panasonic LUMIX DMC-FT30 16MP Compact Digital Camera
- RS PRO Digital Digital Camera 13 MP
- Panasonic LUMIX DMC-FT30 Digital Digital Camera
- Canon Digital Camera 4 k
- CGL CSI-2, 3 MP
- Raspberry Pi Raspberry Pi Camera Camera Module 12 MP