ISO7221CD Texas Instruments Digital Isolator 25 Mbps, 4000 Vrms, 2.8V, 3.3 V, 5 V, 8-Pin SOIC
- RS-stocknr.:
- 404-358
- Fabrikantnummer:
- ISO7221CD
- Fabrikant:
- Texas Instruments
Voeg 5 meer toe om € 1,45 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 5,76
(excl. BTW)
€ 6,97
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending 1 stuk(s) vanaf 16 november 2026
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 5,76 | - |
| 5 - 9 | € 5,47 | € 1,45 |
| 10 - 24 | € 4,92 | € 8,40 |
| 25 - 49 | € 4,44 | € 33,00 |
| 50 + | € 4,22 | € 77,00 |
*prijsindicatie
- RS-stocknr.:
- 404-358
- Fabrikantnummer:
- ISO7221CD
- Fabrikant:
- Texas Instruments
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Texas Instruments | |
| Maximum Data Rate | 25Mbps | |
| Product Type | Digital Isolator | |
| Number of Channels | 1 | |
| Package Type | SOIC | |
| Power Dissipation | 390mW | |
| Data Rate | 150Mbps | |
| Maximum Input Current | 3mA | |
| Propagation Delay Time | 70ns | |
| Isolation Voltage | 4000Vrms | |
| Rise Time | 1ns | |
| Number of Pins | 8 | |
| Mount Type | Surface | |
| Supply Voltage | 2.8V, 3.3V, 5V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Series | ISO722x | |
| Length | 4.9mm | |
| Standards/Approvals | CSA, IEC 60950-1, IEC 62368-1, UL 1577, DIN EN 61010-1, VDE 0884-11:2017-01 | |
| Depth | 1.75mm | |
| Width | 3.91mm | |
| Package Style | SOIC | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Texas Instruments | ||
Maximum Data Rate 25Mbps | ||
Product Type Digital Isolator | ||
Number of Channels 1 | ||
Package Type SOIC | ||
Power Dissipation 390mW | ||
Data Rate 150Mbps | ||
Maximum Input Current 3mA | ||
Propagation Delay Time 70ns | ||
Isolation Voltage 4000Vrms | ||
Rise Time 1ns | ||
Number of Pins 8 | ||
Mount Type Surface | ||
Supply Voltage 2.8V, 3.3V, 5V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Series ISO722x | ||
Length 4.9mm | ||
Standards/Approvals CSA, IEC 60950-1, IEC 62368-1, UL 1577, DIN EN 61010-1, VDE 0884-11:2017-01 | ||
Depth 1.75mm | ||
Width 3.91mm | ||
Package Style SOIC | ||
Automotive Standard No | ||
Digital Isolators, Texas Instruments
Digital Isolators, Texas Instruments
Gerelateerde Links
- Texas Instruments Digital Isolator 25 Mbps 2.8V 5 V, 8-Pin SOIC
- Texas Instruments Digital Isolator 5 Mbps 2.8V 5 V, 8-Pin SOIC
- ISO7221BD Texas Instruments Digital Isolator 5 Mbps 2.8V 5 V, 8-Pin SOIC
- Texas Instruments 4 kV 3.3 V 8-Pin SOIC
- ISO7220BD Texas Instruments 4 kV 3.3 V 8-Pin SOIC
- ISO7221MD Texas Instruments 2.5 kVrms 5.5 V, 8-Pin SOIC
- Texas Instruments Digital Isolator 150 Mbps 3V 8-Pin SOIC
- ISO721MD Texas Instruments Digital Isolator 150 Mbps 3V 8-Pin SOIC