ISO7240CFDW Texas Instruments, 4-Channel Digital Isolator 150 Mbps, 2.5 kVrms, 3.3V, 5 V, 16-Pin SOIC
- RS-stocknr.:
- 459-679
- Fabrikantnummer:
- ISO7240CFDW
- Fabrikant:
- Texas Instruments
Subtotaal (1 eenheid)*
€ 3,37
(excl. BTW)
€ 4,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending 319 stuk(s) vanaf 16 november 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3,37 |
*prijsindicatie
- RS-stocknr.:
- 459-679
- Fabrikantnummer:
- ISO7240CFDW
- Fabrikant:
- Texas Instruments
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Texas Instruments | |
| Maximum Data Rate | 150Mbps | |
| Product Type | Digital Isolator | |
| Number of Channels | 4 | |
| Package Type | SOIC | |
| Power Dissipation | 220mW | |
| Data Rate | 150Mbps | |
| Maximum Forward Voltage | 5V | |
| Propagation Delay Time | 42ns | |
| Maximum Input Current | 10μA | |
| Isolation Voltage | 2.5kVrms | |
| Rise Time | 2ns | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 3.3V, 5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 10.5mm | |
| Series | ISO724x | |
| Depth | 10.63mm | |
| Width | 2.65mm | |
| Standards/Approvals | VDE 4000 VPK Basic Insulation per DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, CSA Component Acceptance Notice 5A, UL 1577, IEC 60950-1 | |
| Package Style | SOIC | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Texas Instruments | ||
Maximum Data Rate 150Mbps | ||
Product Type Digital Isolator | ||
Number of Channels 4 | ||
Package Type SOIC | ||
Power Dissipation 220mW | ||
Data Rate 150Mbps | ||
Maximum Forward Voltage 5V | ||
Propagation Delay Time 42ns | ||
Maximum Input Current 10μA | ||
Isolation Voltage 2.5kVrms | ||
Rise Time 2ns | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 3.3V, 5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Length 10.5mm | ||
Series ISO724x | ||
Depth 10.63mm | ||
Width 2.65mm | ||
Standards/Approvals VDE 4000 VPK Basic Insulation per DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, CSA Component Acceptance Notice 5A, UL 1577, IEC 60950-1 | ||
Package Style SOIC | ||
Automotive Standard No | ||
Digital Isolators, Texas Instruments
Digital Isolators, Texas Instruments
Gerelateerde Links
- Texas Instruments 2.5 kVrms 5 V, 16-Pin SOIC
- ISO7230MDW Texas Instruments 2.5 kVrms 5 V, 16-Pin SOIC
- ISO7220CD Texas Instruments 2.5 kVrms, 8-Pin SOIC
- Texas Instruments 2.5 kVrms 8-Pin SOIC
- ISO7421D Texas Instruments 3 kVrms 8-Pin SOIC
- ISO7841DW Texas Instruments 5.7 kVrms 16-Pin SOIC
- ISO7220MD Texas Instruments 2.5 kVrms 8-Pin SOIC
- ISO7641FMDW Texas Instruments 4.243 kVrms 16-Pin SOIC