ISO7221AD Texas Instruments, 2-Channel Digital Isolator 1 Mbps, 4 kV, 8-Pin SOIC
- RS-stocknr.:
- 459-685
- Fabrikantnummer:
- ISO7221AD
- Fabrikant:
- Texas Instruments
Voeg 25 meer toe om 5% te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 21,17
(excl. BTW)
€ 25,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending 80 stuk(s) vanaf 16 november 2026
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 5 - 20 | € 4,234 | € 21,17 | - |
| 25 - 45 | € 4,022 | € 20,11 | 5% |
| 50 - 120 | € 3,62 | € 18,10 | 14% |
| 125 - 245 | € 3,254 | € 16,27 | 23% |
| 250 + | € 3,092 | € 15,46 | 26% |
*prijsindicatie
- RS-stocknr.:
- 459-685
- Fabrikantnummer:
- ISO7221AD
- Fabrikant:
- Texas Instruments
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Texas Instruments | |
| Maximum Data Rate | 1Mbps | |
| Number of Channels | 2 | |
| Product Type | Digital Isolator | |
| Package Type | SOIC | |
| Data Rate | 150Mbps | |
| Power Dissipation | 390mW | |
| Propagation Delay Time | 70ns | |
| Maximum Input Current | 3mA | |
| Isolation Voltage | 4kV | |
| Rise Time | 1ns | |
| Number of Pins | 8 | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Series | ISO722x | |
| Standards/Approvals | CSA, IEC 62368-1, DIN VDE V 0884-11:2017-01, UL 1577, DIN EN 61010-1 (VDE 0411-1), IEC 60950-1, VDE Basic Insulation | |
| Width | 3.91mm | |
| Depth | 1.75mm | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Package Style | SOIC | |
| Alles selecteren | ||
|---|---|---|
Merk Texas Instruments | ||
Maximum Data Rate 1Mbps | ||
Number of Channels 2 | ||
Product Type Digital Isolator | ||
Package Type SOIC | ||
Data Rate 150Mbps | ||
Power Dissipation 390mW | ||
Propagation Delay Time 70ns | ||
Maximum Input Current 3mA | ||
Isolation Voltage 4kV | ||
Rise Time 1ns | ||
Number of Pins 8 | ||
Mount Type Surface | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Series ISO722x | ||
Standards/Approvals CSA, IEC 62368-1, DIN VDE V 0884-11:2017-01, UL 1577, DIN EN 61010-1 (VDE 0411-1), IEC 60950-1, VDE Basic Insulation | ||
Width 3.91mm | ||
Depth 1.75mm | ||
Length 4.9mm | ||
Automotive Standard No | ||
Package Style SOIC | ||
Digital Isolators, Texas Instruments
Digital Isolators, Texas Instruments
Gerelateerde Links
- Texas Instruments 4 kV, 8-Pin SOIC
- Texas Instruments 5 kV, 6V SOIC
- ISO7742QDWQ1 Texas Instruments 5 kV, 6V SOIC
- Texas Instruments Digital Isolator 5 Mbps 2.8V 5 V, 8-Pin SOIC
- ISO7221BD Texas Instruments Digital Isolator 5 Mbps 2.8V 5 V, 8-Pin SOIC
- Texas Instruments 4 kV 3.3 V 8-Pin SOIC
- ISO7220BD Texas Instruments 4 kV 3.3 V 8-Pin SOIC
- ISO7220CD Texas Instruments 2.5 kVrms, 8-Pin SOIC