Maxim Integrated MAX5455EUD+ Digital Potentiometer 256-Position 100 kΩ Linear 2-Channel 14-Pin TSSOP
- RS-stocknr.:
- 191-3377
- Fabrikantnummer:
- MAX5455EUD+
- Fabrikant:
- Maxim Integrated
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 191-3377
- Fabrikantnummer:
- MAX5455EUD+
- Fabrikant:
- Maxim Integrated
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
| Merk | Maxim Integrated | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 256 | |
| Resistance | 100 kΩ | |
| Taper Type | Linear | |
| Number of Pots per Package | 2 | |
| Pin Count | 14 | |
| Package Type | TSSOP | |
| Automotive Standard | No | |
| Height | 950 μm | |
| Interface Type | U/D | |
| Length | 5.1 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Memory Type | Volatile | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.7 V | |
| Mount Type | Surface | |
| Series | MAX5455 | |
| Standards/Approvals | No | |
| Temperature Coefficient | 35 ppm/°C | |
| Width | 4.5 mm | |
| Alles selecteren | ||
|---|---|---|
Merk Maxim Integrated | ||
Product Type Digital Potentiometer | ||
Number of Positions 256 | ||
Resistance 100 kΩ | ||
Taper Type Linear | ||
Number of Pots per Package 2 | ||
Pin Count 14 | ||
Package Type TSSOP | ||
Automotive Standard No | ||
Height 950 μm | ||
Interface Type U/D | ||
Length 5.1 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 5.5 V | ||
Memory Type Volatile | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.7 V | ||
Mount Type Surface | ||
Series MAX5455 | ||
Standards/Approvals No | ||
Temperature Coefficient 35 ppm/°C | ||
Width 4.5 mm | ||
Small-Footprint Packages
10-Pin μMAX (MAX5450/MAX5452/MAX5454)
14-Pin TSSOP (MAX5451/MAX5453/MAX5455)
256-Tap Positions
Independent Up/Down Potentiometer Controls (MAX5451/MAX5453/MAX5455)
Ultra-Low 0.1μA Supply Current
+2.7V to +5.5V Single-Supply Operation
Low 35ppm/°C End-to-End Temperature Coefficient
Power-On Reset Sets Wiper to Midscale (Position 127)
Glitchless Switching Between the Resistor Taps
10kΩ, 50kΩ, 100kΩ Resistance Values
Applications
Adjustable Linear Regulators
Adjustable Voltage Reference
Impedance Matching
LCD Screen Adjustment
Low-Drift Programmable-Gain Amplifier (PGA)
Mechanical Potentiometer Replacement
Programmable Filters, Delays, Time Constants
Volume Control
Gerelateerde Links
- Maxim Integrated Digital Potentiometer 256-Position 100 kΩ Linear 2-Channel 14-Pin TSSOP
- Maxim Integrated Digital Potentiometer 256-Position 19.8 kΩ Linear 6-Channel 20-Pin TSSOP
- Maxim Integrated Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 20-Pin TSSOP
- Maxim Integrated DS3930E+ Digital Potentiometer 256-Position 19.8 kΩ Linear 6-Channel 20-Pin TSSOP
- Maxim Integrated DS1267BE-010+ Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 20-Pin TSSOP
- Maxim Integrated Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 16-Pin DIP
- Maxim Integrated Digital Potentiometer 256-Position 50 kΩ Linear 2-Channel 16-Pin SOIC
- Maxim Integrated Digital Potentiometer 256-Position 100 kΩ Linear 2-Channel 16-Pin SOIC