MCP45HV31-502E/ST, Digital Potentiometer 5kΩ 128-Position Linear Serial-I2C 14 Pin, TSSOP
- RS-stocknr.:
- 829-0535P
- Fabrikantnummer:
- MCP45HV31-502E/ST
- Fabrikant:
- Microchip
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 829-0535P
- Fabrikantnummer:
- MCP45HV31-502E/ST
- Fabrikant:
- Microchip
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
| Merk | Microchip | |
| Control Interface | Serial-I2C | |
| Resistance Value | 5kΩ | |
| Number of Positions | 128 | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Number of Pots per Package | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 1.8 → 5.5 (Digital) V, 10 → 36 (Analogue) V | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 4.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Alles selecteren | ||
|---|---|---|
Merk Microchip | ||
Control Interface Serial-I2C | ||
Resistance Value 5kΩ | ||
Number of Positions 128 | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Number of Pots per Package 1 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 1.8 → 5.5 (Digital) V, 10 → 36 (Analogue) V | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Length 5.1mm | ||
Maximum Operating Temperature +125 °C | ||
Width 4.5mm | ||
Minimum Operating Temperature -40 °C | ||