RS PRO Wired DS-1 Digital Thermometer, 70 °C Max

Subtotaal (1 eenheid)*

€ 12,86

(excl. BTW)

€ 15,56

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 27 stuk(s) klaar voor verzending
  • 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 12,86

*prijsindicatie

RS-stocknr.:
196-8735
Artikelnummer Distrelec:
304-14-170
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Digital Thermometer

Maximum Temperature Measurement

70°C

Model Number

DS-1

Thermometer Type

Wired

Power Source

Battery

Height

27mm

Width

30mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Length

117.5mm

Weight

62.8g

Temperature Scale

°C, Fahrenheit, F

Intrinsically Safe

Yes

Land van herkomst:
CN

RS PRO Digital Thermometer


This portable digital thermometer from RS PRO features a sleek and stylish design and is Ideal for use in a wide range of temperature measurement applications. This robust thermometer is capable of reading accurate temperature in both Celsius and Fahrenheit, with the options being selected via a switch on the front of the instrument. The thermometer device features a user-friendly Interface that is easy to navigate, accompanied by a clear and precise digital LCD screen to display readings with ease. This handheld and portable thermometer is perfect for the maintenance of refrigeration and Air conditioning equipment, as well as a temperature measurement device for use in the office or home environment.

Features and benefits


  • Sleek and stylish design

  • User friendly Interface with buttons for selecting the various options

  • Clear and precise LCD screen to display measurement

  • Option to display and measure in either Celsius or Fahrenheit

  • Suitable for a range of applications

  • Application


    Thermometers are a type of measurement device used for temperature measurement in a wide range of environments, both indoor and outdoor. They often feature a probe that takes a reading, which is displayed via an LCD screen or similar. Digital thermometers are favoured for their accurate temperature measurements and versatility. They are used in a wide range of areas including:

  • Home

  • Office

  • Food and beverage

  • Medical

  • Laboratories

  • FAQs


    Does this measure in Celsius or Fahrenheit?


    This thermometer measures in both Celsius and Fahrenheit.

    What is the temperature range?


    -50 to 70°C (-58 to 158°F).

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.