RS PRO, K Probe Recording DT-270KT Digital Thermometer, 70 °C Max, ±1°C Accuracy, UKAS
- RS-stocknr.:
- 236-9205
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 266,58
(excl. BTW)
€ 322,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 13 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 266,58 |
*prijsindicatie
- RS-stocknr.:
- 236-9205
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Maximum Temperature Measurement | 70°C | |
| Product Type | Digital Thermometer | |
| Model Number | DT-270KT | |
| Thermometer Type | Recording | |
| Probe Type | K | |
| Accuracy | ±1°C | |
| Power Source | Battery | |
| Hazardous Area Certification | No | |
| Weight | 172g | |
| Length | 68mm | |
| Standards/Approvals | RoHS | |
| Width | 108mm | |
| Height | 35mm | |
| Temperature Scale | °C, F | |
| Calibrated | UKAS | |
| Battery Type | 1.5V AA | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Maximum Temperature Measurement 70°C | ||
Product Type Digital Thermometer | ||
Model Number DT-270KT | ||
Thermometer Type Recording | ||
Probe Type K | ||
Accuracy ±1°C | ||
Power Source Battery | ||
Hazardous Area Certification No | ||
Weight 172g | ||
Length 68mm | ||
Standards/Approvals RoHS | ||
Width 108mm | ||
Height 35mm | ||
Temperature Scale °C, F | ||
Calibrated UKAS | ||
Battery Type 1.5V AA | ||
- Land van herkomst:
- CN
RS PRO Temperature and Humidity Meter
RS PRO brings you a fantastic tool to measure and record humidity and temperature in an easy and convenient way. This handheld temperature and humidity meter is an ideal way to get your reading with an external probe attached meaning you can get a reading from specific or hard to reach areas.
Temperature and humidity meters are commonly used in food, medicine, logistics and many more areas. RS PRO offers a range of temperature and humidity meters to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.
Features and Benefits
Applications
Temperature and Humidity meters are ideal to use in a variety of environments and are used at home or by technicians and specialists who assess indoor air quality. They can be found industries such as
Food
Medicine
Warehouses
Catering
Logistics
Agriculture
Animal husbandry
Note
Gerelateerde Links
- RS PRO 70 °C Max, ±1°C Accuracy
- RS PRO 70 °C Max RSCAL
- RS PRO 75 °C Max, ±0.5°C Accuracy
- Hanna Instruments 2 Input(s) ±0.2 % Accuracy, UKAS
- Fluke calibration 1 Input(s) ±0.05°C Accuracy, UKAS
- RS PRO 75 °C Max, ±0.5°C
- Fluke calibration 1 Input(s) ±0.05°C Accuracy
- Hanna Instruments 2 Input(s) ±0.2 % Accuracy