RS PRO, K Probe Recording DT-270KT Digital Thermometer, 70 °C Max, ±1°C Accuracy, RSCAL

Subtotaal (1 eenheid)*

€ 308,92

(excl. BTW)

€ 373,79

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 13 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 308,92

*prijsindicatie

RS-stocknr.:
236-9209
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Maximum Temperature Measurement

70°C

Product Type

Digital Thermometer

Model Number

DT-270KT

Thermometer Type

Recording

Probe Type

K

Accuracy

±1°C

Power Source

Battery

Width

108mm

Length

68mm

Weight

172g

Hazardous Area Certification

No

Standards/Approvals

RoHS

Height

35mm

Temperature Scale

°C, F

Battery Type

1.5V AA

Calibrated

RSCAL

Land van herkomst:
CN

RS PRO Temperature and Humidity Meter


RS PRO brings you a fantastic tool to measure and record humidity and temperature in an easy and convenient way. This handheld temperature and humidity meter is an ideal way to get your reading with an external probe attached meaning you can get a reading from specific or hard to reach areas.

Temperature and humidity meters are commonly used in food, medicine, logistics and many more areas. RS PRO offers a range of temperature and humidity meters to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.

Features and Benefits


  • IP54 rating

  • Operating temperature range of 0 to 50 °C

  • External temperature probe with cable

  • Message/APP alarm for high/low temp/humidity

  • Micro USB power

  • WIFI enabled

  • Beeper and LED light indication

  • Temperature accuracy ±1°C

  • Humidity accuracy ±3%RH

  • Applications


    Temperature and Humidity meters are ideal to use in a variety of environments and are used at home or by technicians and specialists who assess indoor air quality. They can be found industries such as

    Food

    Medicine

    Warehouses

    Catering

    Logistics

    Agriculture

    Animal husbandry

    Note

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.