Texas Instruments, DAC 8 bit-, 200Msps, 10%FSR Parallel, 28-Pin TSSOP
- RS-stocknr.:
- 121-9193
- Fabrikantnummer:
- DAC908E
- Fabrikant:
- Texas Instruments
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 121-9193
- Fabrikantnummer:
- DAC908E
- Fabrikant:
- Texas Instruments
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
| Merk | Texas Instruments | |
| Architecture | Segmented | |
| Resolution | 8 bit | |
| Conversion Rate | 200Msps | |
| Full Scale Error | 10%FSR | |
| Integral Nonlinearity Error | ±0.5LSB | |
| Number of DAC Channels | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Maximum Settling Time | 0.03µs | |
| Digital Interface Type | Parallel | |
| Voltage Reference | External, Internal | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 V | |
| Dimensions | 9.7 x 4.4 x 1.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 85 °C | |
| Alles selecteren | ||
|---|---|---|
Merk Texas Instruments | ||
Architecture Segmented | ||
Resolution 8 bit | ||
Conversion Rate 200Msps | ||
Full Scale Error 10%FSR | ||
Integral Nonlinearity Error ±0.5LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Maximum Settling Time 0.03µs | ||
Digital Interface Type Parallel | ||
Voltage Reference External, Internal | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 9.7 x 4.4 x 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 85 °C | ||
Gerelateerde Links
- Texas Instruments DAC 8 bit- 1 Parallel 28-Pin TSSOP
- Texas Instruments 1Msps 20-Pin TSSOP
- Texas Instruments 250ksps 28-Pin SOIC
- Texas Instruments 1Msps 20-Pin SOIC
- Texas Instruments 14-Pin TSSOP
- Texas Instruments 16-Pin TSSOP
- Texas Instruments 16-Pin TSSOP
- Texas Instruments DAC 12 bit- 4 Parallel, 28-Pin SOIC