Deltron, 650 3 Pole Straight Standard DIN Socket, DIN 45326, DIN 45329, DIN 45327, DIN 41524, DIN 45322, 2A, 34 V ac,
- RS-stocknr.:
- 180-6719
- Artikelnummer Distrelec:
- 142-21-610
- Fabrikantnummer:
- 650-0300
- Fabrikant:
- Deltron
Ontvang bulkkorting
Voeg 5 meer toe om € 2,45 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 6,85
(excl. BTW)
€ 8,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 381 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 470 stuk(s) vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 6,85 | - |
| 5 - 9 | € 6,36 | € 2,45 |
| 10 - 24 | € 5,88 | € 9,70 |
| 25 - 49 | € 5,56 | € 32,25 |
| 50 + | € 5,17 | € 84,00 |
*prijsindicatie
- RS-stocknr.:
- 180-6719
- Artikelnummer Distrelec:
- 142-21-610
- Fabrikantnummer:
- 650-0300
- Fabrikant:
- Deltron
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
| Merk | Deltron | |
| Product Type | DIN Socket | |
| Number of Contacts | 3 | |
| Mount Type | Panel Mount | |
| Current | 2A | |
| Connector Size | Standard | |
| Mating Type | Lockable | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 34V ac, 34V ac | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| DIN Number | DIN 45326, DIN 45329, DIN 45327, DIN 41524, DIN 45322 | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 650 | |
| Pole Format | 3 | |
| Housing Material | Brass | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Alles selecteren | ||
|---|---|---|
Merk Deltron | ||
Product Type DIN Socket | ||
Number of Contacts 3 | ||
Mount Type Panel Mount | ||
Current 2A | ||
Connector Size Standard | ||
Mating Type Lockable | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 34V ac, 34V ac | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
DIN Number DIN 45326, DIN 45329, DIN 45327, DIN 41524, DIN 45322 | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 650 | ||
Pole Format 3 | ||
Housing Material Brass | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- Land van herkomst:
- GB
A RANGE OF PROFESSIONAL CHASSIS MOUNTING SOCKETS,DESIGNED FOR PANEL MOUNTING VIA A SINGLE TURNED BRASS NUT.THESE SOCKETS INCORPORATE AN ANTI-ROTATIONAL LOCATING SPIGOT.THESE PARTS MATE WITH ALL STANDARD DIN LOCKABLE PLUGS.THEY ARE AVAILABLE IN TWO FINISHES, BRIGHT NICKEL AND BLACK CHROME
Gerelateerde Links
- Deltron DIN 45326 DIN 45327 DIN 45322 34 V ac,
- Deltron DIN 41524 DIN 45329 DIN 45327 34 V ac,
- Deltron DIN 45329 DIN 45322 DIN 45326 34 V ac,
- Deltron DIN 45327 DIN 45322 DIN 41524 34 V ac,
- Deltron DIN 45326 DIN 45322 DIN 41524 34 V ac,
- Deltron DIN 45326 DIN 41524 DIN 45329 34 V ac,
- Deltron DIN 41524 DIN 45329 DIN 45326 34 V ac,
- Deltron DIN 45327 DIN 41524 DIN 45329 34 V ac,