Deltron, 650 7 Pole Straight Standard DIN Socket, DIN 45327, DIN 45326, DIN 41524, DIN 45322, DIN 45329, 2A, 34 V ac,
- RS-stocknr.:
- 180-6726
- Fabrikantnummer:
- 650-0700
- Fabrikant:
- Deltron
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 8,06
(excl. BTW)
€ 9,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 57 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 109 stuk(s) vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 8,06 |
| 5 - 9 | € 7,45 |
| 10 - 24 | € 6,91 |
| 25 - 49 | € 6,47 |
| 50 + | € 6,07 |
*prijsindicatie
- RS-stocknr.:
- 180-6726
- Fabrikantnummer:
- 650-0700
- Fabrikant:
- Deltron
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
| Merk | Deltron | |
| Product Type | DIN Socket | |
| Number of Contacts | 7 | |
| Mount Type | Panel Mount | |
| Current | 2A | |
| Connector Size | Standard | |
| Mating Type | Lockable | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 34V ac, 34V ac | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| DIN Number | DIN 45327, DIN 45326, DIN 41524, DIN 45322, DIN 45329 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | 650 | |
| Housing Material | Brass | |
| Pole Format | 7 | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Alles selecteren | ||
|---|---|---|
Merk Deltron | ||
Product Type DIN Socket | ||
Number of Contacts 7 | ||
Mount Type Panel Mount | ||
Current 2A | ||
Connector Size Standard | ||
Mating Type Lockable | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 34V ac, 34V ac | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
DIN Number DIN 45327, DIN 45326, DIN 41524, DIN 45322, DIN 45329 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series 650 | ||
Housing Material Brass | ||
Pole Format 7 | ||
Contact Material Brass | ||
Contact Plating Silver | ||
- Land van herkomst:
- GB
A range of professional chassis mounting sockets,designed for panel mounting via a single hexagonal turned brass nut.These sockets incorporate an anti-rotational locating spigot,and mate with all standard lockable plugs.
Gerelateerde Links
- Deltron DIN 41524 DIN 45326 DIN 45329 34V, Latch
- Deltron 7 Pole Din Socket DIN 45322 DIN 45327 2A Lockable
- Deltron DIN 45326 DIN 41524 DIN 45329 34 V ac,
- Deltron DIN 45326 DIN 45327 DIN 45322 34 V ac,
- Deltron DIN 41524 DIN 45329 DIN 45326 34 V ac,
- Deltron DIN 45326 DIN 41524 DIN 45329 34 V ac,
- Deltron DIN 41524 DIN 45322 DIN 45326 34 V ac,
- Deltron DIN 45322 DIN 45329 DIN 45327 34 V ac,