Amphenol Industrial, C091 3 Pole Straight M16 Circular Connector Adapter, 30V IP67, Threaded Male
- RS-stocknr.:
- 229-1970
- Fabrikantnummer:
- C09100U0001302
- Fabrikant:
- Amphenol Industrial
Ontvang bulkkorting
Voeg 10 meer toe om € 3,70 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 8,98
(excl. BTW)
€ 10,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 33 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 8,98 | - |
| 10 - 24 | € 8,61 | € 3,70 |
| 25 + | € 8,23 | € 18,75 |
*prijsindicatie
- RS-stocknr.:
- 229-1970
- Fabrikantnummer:
- C09100U0001302
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Product Type | Circular Connector Adapter | |
| Connector Size | M16 | |
| Mating Type | Threaded | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Series | C091 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Number of Contacts 3 | ||
Product Type Circular Connector Adapter | ||
Connector Size M16 | ||
Mating Type Threaded | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 30V | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Series C091 | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The Amphenol Industrial protective cover is use for male panel connector.
It has IP67 protection rating
Gerelateerde Links
- Amphenol Industrial 30V IP67, Threaded Male
- Amphenol Industrial 10A Threaded Female
- Amphenol Industrial Circular Connector Cable Plug IP68, Quicklock Signalmate C091
- Amphenol Industrial Circular Connector Cable Plug IP68, Quicklock Signalmate C091
- Amphenol Industrial Circular Connector Cable Plug IP68, Quicklock Signalmate C091
- Amphenol Industrial Circular Connector Cable Plug IP68, Quicklock Signalmate C091
- Amphenol Industrial Circular Connector Cable Plug IP68, Quicklock Signalmate C091
- Amphenol Industrial Circular Connector Cable Plug IP68, Quicklock Signalmate C091